领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHKE-07实物图
NMP1K2-EHHHKE-07商品缩略图

NMP1K2-EHHHKE-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHKE-07
商品编号
C7249130
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model provides 6 slots for flexible configuration with single (NMS-240) or dual (NMD-240) output modules, each up to 240W
2 Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage), reducing energy loss
4 Multiple safety certifications: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, and EAC TP TC004 standards
5 Rich functional support: Remote ON/OFF control (global/local), remote sense for voltage drop compensation, output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), T-Alarm (overtemperature warning), current sharing for parallel operation of modules
6 Comprehensive protection: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (shut down, auto-recover after cooling) protection
7 Compact size: Front-end unit dimensions 250*127*41mm (L*W*H), suitable for space-constrained applications

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels with flexible voltage requirements
2 Medical equipment: Compatible with medical safety standards, ideal for diagnostic devices, patient monitoring systems, and laboratory instruments
3 Test and measurement setups: Providing stable, adjustable power for electronic component testing, prototype development, and quality control
4 Telecommunication and data center equipment: Supporting routers, switches, servers, and backup systems with reliable modular power
5 Industrial control systems: Powering CNC machines, robotics, and factory automation lines requiring multiple voltage outputs
6 Laboratory and R&D environments: Flexible configuration to meet varying power needs for experimental setups

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (follow airflow direction), use recommended M4 screws with mounting torque 7~10 Kgf-cm, avoid exceeding maximum penetration depth (4mm for front-end unit)
2 Environmental: Operate within -30~+70℃ ambient temperature (derate output current as per curves for low temps/high loads); humidity range 20~90% RH non-condensing
3 Safety compliance: Follow local electrical safety rules; ensure proper grounding to reduce leakage current (earth leakage <400uA/264VAC)
4 Operation: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) with shorting connector; twist +S/-S lines in pairs for remote sense; for parallel operation, connect CS pins, ensure output voltage difference <0.2V among modules, total load ≤1200W
5 Derating: When output voltage <12V and ambient temp -15~-30℃, derate current to 90% of rated value; refer to derating curves for adjustments
6 Maintenance: Regularly check wiring connections; avoid overloading modules; do not disassemble without professional guidance
NMP1K2-EHHHKE-07实物图

NMP1K2-EHHHKE-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐