领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKKKK-12实物图
NMP1K2-EEKKKK-12商品缩略图

NMP1K2-EEKKKK-12

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKKKK-12
商品编号
C7249047
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting up to 1200W total power (NMP1K2 model)
Wide input voltage range:90~264VAC /120~370VDC, suitable for global use
High efficiency:Up to91% at full load (for 24V/48V modules)
Compliance with multiple safety standards:ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
Rich protection functions:Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cool)
Flexible control options:Global/local ON/OFF, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
Current sharing capability:Supports parallel operation of up to6 modules (NMP1K2), ensuring balanced current distribution
Auxiliary power outputs:5V/2A (main unit) and5V/10mA per module for control circuits

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices, patient monitors, and other medical devices requiring reliable power (compliant with medical safety standards)
Industrial automation:PLC systems, control panels, motor drives, and industrial sensors
Test and measurement instruments:Oscilloscopes, power analyzers, and lab equipment
Communication systems:Routers, switches, base stations, and network devices
Other applications:Modular power systems needing multiple output voltages and flexible configuration

注意事项 PRECAUTIONS

Global ON/OFF control:Ensure the shorting connector (RC1 to GND-P) is installed if not using external control; otherwise, no output will be present
Remote sense:Connect +S/-S pins to load terminals to compensate for voltage drop (max0.5V)
Parallel operation:
1 Connect CS pins of all modules; output voltage difference between modules should be <0.2V
2 Total power must not exceed1200W for NMP1K2; use short/large diameter wiring
3 Remote control must turn all modules on/off simultaneously; avoid using PC function in parallel
Derating:When output voltage <12V and ambient temp is-15°C~-30°C, derate output current to90% of rated
Terminal torque:Follow specified torque values (10Kgf-cm for DC output,12Kgf-cm for AC input) to prevent loose connections
Over-temperature protection:If triggered, wait for the unit to cool down before re-powering to avoid damage
NMP1K2-EEKKKK-12实物图

NMP1K2-EEKKKK-12

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐