领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHCCCE-00实物图
NMP1K2-EHCCCE-00商品缩略图

NMP1K2-EHCCCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHCCCE-00
商品编号
C7249054
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply from MW (Meanwell), model NMP1K2-EHCCCE-00, part of NMP series with max 1200W output and 6 slots for modules
1 Input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz; power factor >0.95 (230VAC full load)
2 Supports single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A, max240W each) and dual output modules (NMD-240:30V/5A each, combined max240W)
3 Complies with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
4 Protection features:Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling)
5 Control functions:Global/local ON/OFF, remote sense (compensates up to0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (CS for parallel)
6 Auxiliary power outputs:+5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for NMS-240)
7 Mechanical specs:Dimensions 250*127*41mm; M4 screws with 7-10 Kgf-cm mounting torque
8 Efficiency up to91% (full load with H/K modules at24V/48V); derating curves available for temp/voltage variations

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, DCS, servo drives and control components requiring multiple voltages
2 Medical equipment:Suitable for devices complying with medical safety standards (2x MOPP isolation)
3 Test and measurement:Precision instruments needing stable, adjustable voltage/current outputs
4 Telecommunications:Base stations, routers and switches with modular power needs
5 Data centers:Auxiliary power for server management modules or peripherals
6 Industrial control panels:Power for sensors, actuators and display units
7 Precision electronics:Lab equipment, semiconductor testing tools with multiple voltage rails
8 Parallel setups:Applications needing higher current via parallel module connection

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with7-10 Kgf-cm torque; max penetration depth4mm for NMP1K2
2 Global control:Install shorting connector (RC1 to GND-P) if not using external ON/OFF control
3 Parallel operation:Connect CS pins mutually; output voltage difference <0.2V; max6 slots for NMP1K2
4 Derating:Derate to90% rated current when temp < -15°C and output voltage <12V
5 Remote sense:Use twisted pairs for +S/-S lines to reduce interference
6 Connectors:Use compatible HRS DF11 series connectors for CN32/CN81 terminals
7 Overtemperature:Check ventilation if T-Alarm goes high; system recovers after cooling
8 Programming:Follow PV/PC guidelines (referenced to GND) to avoid over-adjustment
9 Ventilation:Ensure proper air flow as per mechanical specs
10 Safety:Disconnect input power before module installation/wiring changes
NMP1K2-EHCCCE-00实物图

NMP1K2-EHCCCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐