领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEKECH-00实物图
NMP1K2-CEKECH-00商品缩略图

NMP1K2-CEKECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEKECH-00
商品编号
C7248696
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with multiple single-output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A etc.) and dual-output modules (NMD-240)
3 High efficiency (up to 91% typical at full load with H/K modules at nominal 24V/48V)
4 Compliant with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, IEC 60601-1 etc.)
5 Supports global and local ON/OFF control for flexible power management
6 Built-in protection functions: over-temperature (auto-recover after cooling), overload (constant current limiting), over-voltage (shut down and re-power to recover)
7 Equipped with auxiliary power outputs:5V/2A (front-end) and 5V/10mA (module-level)
8 Features remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level for output status), current sharing (for parallel operation)
9 Wide input voltage range (90~264VAC /120~370VDC) and frequency range (47~63Hz)
10 High power factor (PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load)

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, motor drives, sensors)
2 Medical devices (compliant with medical safety standards for reliable power supply)
3 Test and measurement instruments (stable and adjustable power for diverse testing needs)
4 Telecommunication and networking equipment (supports multiple voltage requirements)
5 Laboratory research setups (flexible modular configuration for varied power demands)
6 Embedded systems and industrial control panels (compact design fits standard enclosures)
7 Critical backup power systems (reliable performance and comprehensive protection functions)

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly installed for normal operation of the power supply
2 When using remote sense, twist +S and -S lines in pairs to reduce interference
3 For parallel operation: connect CS pins of modules, ensure voltage difference between modules <0.2V, do not exceed 1200W total power
4 Derate output current at high ambient temperatures (refer to derating curves; e.g.,90% of rated current at -15~-30℃ for output voltages below12V)
5 Avoid exceeding maximum load current of each module and total load of the power supply
6 Follow correct wiring for local ON/OFF control (RC2/RC3 to GND for desired output status)
7 Adhere to mechanical installation guidelines (screw torque, penetration depth) for stable mounting
8 Do not use PC function when modules are in parallel operation
9 For medical applications, comply with relevant local regulations and guidelines
NMP1K2-CEKECH-00实物图

NMP1K2-CEKECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐