领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCKEK-01实物图
NMP1K2-CCCKEK-01商品缩略图

NMP1K2-CCCKEK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCKEK-01
商品编号
C7248740
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with up to 6 slots (NMP1K2) supporting single (NMS-240) and dual (NMD-240) output modules, configurable for various DC voltage/current needs (5V/36A,12V/20A,24V/10A,48V/5A for single; dual up to 30V/5A each)
Wide input range:90-264VAC or120-370VDC, frequency47-63Hz, high power factor (>0.95 at full load) and efficiency (up to91% for 24V/48V modules)
Safety compliance:Meets ITE (UL62368-1, EN62368-1) and medical (2x MOPP between primary-secondary) standards
Advanced functions:Remote sense (compensate up to0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing for parallel operation
Auxiliary power outputs:5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
Mechanical design:Dimensions250×127×41mm, M4 mounting screws (torque7-10Kgf-cm), compatible with HRS DF11 series connectors

使用场景 APPLICATIONS

Industrial automation systems (PLCs, servo drives, sensors)
Medical devices (diagnostic tools, patient monitors, lab instruments)
Telecom and data communication (base stations, routers, switches)
Test and measurement (configurable DC power for device testing)
Automation and control systems (industrial robots, process control)
Any application needing reliable, configurable DC power with advanced monitoring

注意事项 PRECAUTIONS

Installation:Use M4 screws with torque7-10Kgf-cm, max penetration depth4mm; ensure proper ventilation
Input voltage:Operate within 90-264VAC/120-370VDC range
Remote sense:Use twisted pair wires for +S/-S pins; compensate up to0.5V drop
Programming:Follow PV (1-6V) and PC (1.8-6V) voltage ranges; reference to GND
Parallel operation:Connect CS pins; voltage difference <0.2V between modules; total power ≤1200W
Derating:Reduce load per curves (Vo<12V at -15~-30°C →90% rated current; high temps →lower load)
ON/OFF control:Install shorting connector if not using external control; local control via RC2 (open=ON)
Safety:Avoid live parts; use compatible modules only
Monitoring:Utilize DC OK and T-Alarm signals; act promptly on alarms
Maintenance:Keep clean; check connections periodically; replace with original parts
NMP1K2-CCCKEK-01实物图

NMP1K2-CCCKEK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐