领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCEHHE-01实物图
NMP1K2-CCEHHE-01商品缩略图

NMP1K2-CCEHHE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEHHE-01
商品编号
C7248268
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power (NMP1K2 model)
2 Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to 91% (typical at full load with H/K modules at 24V/48V)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down & recover on re-power), overtemperature (shut down & auto-recover when cool), short circuit (hiccup mode/constant current limiting)
7 Flexible output: Supports single-output modules (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual-output modules (NMD-240: dual30V@5A, total240W)
8 Adjustable voltages: Each module has voltage adjustment range (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
9 Remote control: Global ON/OFF (RC1 pin) and local ON/OFF (per module RC2/RC3 pins)
10 Additional features: Remote sense (compensates up to0.5V drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL status), current sharing (parallel modules), auxiliary power (5V/2A front-end,5V/10mA per module)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, control systems with multiple DC voltages
2 Medical devices: Patient monitors, diagnostic tools, lab instruments (medical safety compliant)
3 Test & measurement: Adjustable stable DC power for component testing and prototype development
4 Communication systems: Routers, switches, telecom devices with diverse voltage needs
5 Data centers: Server racks and network devices requiring reliable modular power
6 Industrial control panels: Manufacturing lines and process control systems

注意事项 PRECAUTIONS

1 Installation: Properly ground FG terminal; use M4 screws (max torque12Kgf-cm) for front-end, M3.5 (max torque10Kgf-cm) for modules; max penetration depth10mm for module terminals
2 Operation: Do not exceed total power (1200W) or module ratings; install shorting connector (RC1 to GND-P) if not using global control; twist +S/-S lines for remote sense; parallel modules: connect CS pins, voltage difference<0.2V, total current≤sum of rated currents, remote control ON/OFF all modules simultaneously
3 Environment: Operate at-30~+70°C (derate as per curves); for voltages<12V & temp-15~-30°C, derate current to90%; avoid humid/dusty environments
4 Maintenance: Check loose connections/overheating regularly; disconnect power before maintenance/module replacement
NMP1K2-CCEHHE-01实物图

NMP1K2-CCEHHE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐