领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCEKKC-04实物图
NMP1K2-CCEKKC-04商品缩略图

NMP1K2-CCEKKC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEKKC-04
商品编号
C7248278
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 6 NMS-240 single-output modules (5V@36A,12V@20A,24V@10A,48V@5A) or NMD-240 dual-output modules
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with 47~63Hz frequency
3 High energy efficiency up to 91% (typical) and power factor >0.95@230VAC full load
4 Compliance with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, UL62368-1)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when cooled)
6 Advanced functionalities: Remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (via PV/PC pins), DC OK TTL signal, current sharing for parallel operation
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)
8 Wide operating temperature range: -30~+70°C (derating required at high temperatures), storage temperature -40~+85°C, 20~90% RH non-condensing

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical devices: Suitable for diagnostic equipment, patient monitoring systems (compliant with medical safety standards)
3 Telecommunications: Supporting network routers, switches, and data center equipment
4 Test & measurement: Providing stable, adjustable power for lab instruments and testing setups
5 Broadcast systems: Powering audio/video broadcast gear requiring reliable DC power
6 Renewable energy: Compatible with DC input from solar panels (120~370VDC) for off-grid or hybrid systems
7 LED lighting: Driving high-power LED arrays with precise voltage/current control

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin connected), use recommended screws (M4 for front-end, M3.5 for modules) with torque 7~10Kgf-cm
2 Temperature derating: Reduce output current as per derating curve at ambient temps above 50°C; for output voltage <12V and temps -15~-30°C, derate to 90% of rated current
3 Parallel operation: Connect CS pins of modules together, ensure output voltage difference <0.2V between modules; total power must not exceed 1200W (NMP1K2)
4 Remote control: Global ON/OFF requires shorting RC1 to GND-P (without this, no output); local ON/OFF via RC2 (open=ON, short=OFF)
5 Wiring: Use short, thick wires for parallel connections; twist remote sense wires to minimize interference
6 Safety: Do not operate without the shorting connector (RC1 to GND-P); avoid touching live parts when powered on
7 Maintenance: Keep ventilation vents clear; do not disassemble the unit (risk of electric shock)
8 Storage: Store in dry, cool environment away from direct sunlight and corrosive substances
NMP1K2-CCEKKC-04实物图

NMP1K2-CCEKKC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐