领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHEH-00实物图
NMP1K2-CCHHEH-00商品缩略图

NMP1K2-CCHHEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHEH-00
商品编号
C7248332
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum total power with 6 slots, supports NMS-240 series single/dual output modules (5V,12V,24V,48V etc.) for flexible output configuration
2 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliable use in medical and industrial environments
3 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling) protection to enhance system safety
4 Advanced control features: Supports global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), and T-Alarm signal (overtemperature alert)
5 Parallel operation capability: Allows current sharing between modules (via CS pins) for higher power output, with up to 6 modules in parallel (max total 1200W)
6 Auxiliary power supply: Provides +5V-AUX_P (2A max) for external circuits, and Vcc2 (5V/10mA) for module control
7 High performance: Wide input voltage range (90-264VAC/120-370VDC), high power factor (PF>0.95 at full load 230VAC), and high efficiency (up to 91% for certain modules)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring stable, safe power (like diagnostic instruments, patient monitoring systems) due to medical safety compliance
2 Industrial automation: Used in PLCs, DCS systems, robotic arms, and other automation equipment that needs multiple DC voltage outputs
3 Test and measurement systems: Provides precise, adjustable power for electronic component testing, lab equipment, and calibration tools
4 Communication infrastructure: Powers network switches, routers, and base stations that demand reliable, modular power solutions
5 LED lighting systems: Supports high-power LED arrays with multiple voltage requirements, ensuring consistent brightness and efficiency
6 Research and development: Ideal for R&D labs where flexible power configurations are needed for prototyping various electronic devices

注意事项 PRECAUTIONS

1 Derating requirements: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value; derate according to the derating curve at high ambient temperatures
2 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is properly installed; otherwise, the power supply will have no output
3 Parallel operation guidelines: When paralleling modules, connect CS pins mutually, keep output voltage difference between modules <0.2V, do not exceed total 1200W power, and use short/large-diameter wiring for connections
4 Remote sense usage: Use twisted pairs for sense lines to minimize interference; do not exceed the 0.5V compensation limit
5 Environmental conditions: Operate within -30°C to +70°C (with derating above 50°C) and 20-90% RH non-condensing; avoid exposure to dust, moisture, or corrosive gases
6 Protection recovery: After overvoltage/overtemperature protection triggers (output shut down), re-power the supply to recover; overload protection uses constant current limiting and resumes automatically when load is reduced
7 Module installation: Blank slots must be filled with BLANK-NMS240 accessories to maintain proper airflow and safety
NMP1K2-CCHHEH-00实物图

NMP1K2-CCHHEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐