领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKEKH-00实物图
NMP1K2-CCKEKH-00商品缩略图

NMP1K2-CCKEKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKEKH-00
商品编号
C7248393
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with NMS-240 (single output) and NMD-240 (dual output) modules for flexible output configurations
2 Two power tiers: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max 1200W)
3 Wide input range: 90-264VAC / 120-370VDC, frequency 47-63Hz
4 High efficiency: Up to 91% (NMP1K2 with H/K modules at nominal 24V/48V full load)
5 Comprehensive protection: Overload (shutdown, repower recover), overvoltage (constant current limiting), overtemperature (auto shutdown then recover when cool)
6 Remote control functions: Global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming
7 Monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
8 Safety compliance: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
9 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)
10 Mechanical specs: NMP1K2 (250x127x41mm), NMP650 (250x89x41mm) with specified mounting torque and screw sizes

使用场景 APPLICATIONS

1 Industrial automation systems: Power PLCs, sensors, actuators with multiple voltage needs
2 Medical equipment: Compliant with medical safety standards for diagnostic/therapeutic devices
3 Test and measurement instruments: Flexible outputs for diverse test setups
4 Telecommunications: Scalable power for routers, switches and network gear
5 Data centers: Modular power supply for server racks or storage systems
6 Laboratory equipment: Reliable, programmable power for research experiments
7 Industrial control panels: Multiple output voltages for various control components

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal), screw sizes (M4 for front-end, M3.5 for modules) and air flow direction
2 Operation: Global ON/OFF needs shorting connector if unused; local ON/OFF controls module output (open=ON, short=OFF)
3 Remote sense: Use +S/-S pins to compensate voltage drop up to0.5V
4 Current sharing: Connect CS pins for parallel modules, ensure output voltage difference <0.2V; max parallel modules:4(NMP650)/6(NMP1K2)
5 Derating: Output voltage <12V at -15~-30°C requires 90% rated current
6 Monitoring: DC OK (high=module on, low=off); T-Alarm (high=overtemp, low=normal)
7 Safety: Avoid overloading beyond105-125% rated power; disconnect power before maintenance
NMP1K2-CCKEKH-00实物图

NMP1K2-CCKEKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐