领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECHKK-00实物图
NMP1K2-CECHKK-00商品缩略图

NMP1K2-CECHKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CECHKK-00
商品编号
C7248520
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or 120~370VDC; frequency range 47~63Hz
3 Compliant with multiple safety standards including medical (2x MOPP isolation) and ITE (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
4 High efficiency up to91% (full case load with H/K modules at nominal24V/48V)
5 Supports single output modules (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (NMD-240:30V@5A each, combined240W)
6 Rich functional features:Remote ON/OFF control, alarm signal, auxiliary power (5V@2A for NMP1K2), current sharing (parallel operation), remote sense (compensate voltage drop up to0.5V), output voltage/current programming
7 Comprehensive protection:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
8 Mechanical specs:Dimensions250×127×41mm, weight approx.2kg; mounting with M4 screws (torque7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems:Power for PLCs, control panels, and sensors requiring multiple voltage outputs
2 Medical equipment:Compliant with medical safety standards, suitable for diagnostic tools, patient monitors
3 Test & measurement instruments:Flexible voltage/current configurations for lab testing setups
4 Telecom & data communication systems:Reliable power for routers, switches, and communication modules
5 Laboratory research:Adjustable output parameters for experimental applications
6 Broadcast & media equipment:Stable power supply for sensitive audio/video gear
7 Industrial control systems:Multiple modules for actuators, display units, and embedded devices

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use recommended M4 screws for mounting (torque7~10Kgf-cm)
2 Operation limits:Do not exceed max total power (1200W for NMP1K2); derate output current to90% when Vo<12V and ambient temp is -15~-30°C
3 Protection handling:Overvoltage/overload protection needs re-powering to recover; overtemperature auto-recovers after cooling
4 Parallel operation:Connect CS pins of modules; ensure voltage difference <0.2V between modules; max6 slots for NMP1K2
5 Wiring:Use appropriate wire gauge for output terminals; twist remote sense lines to reduce noise
6 Safety:Disconnect AC power before maintenance; do not touch internal components when powered on
7 Environment:Avoid humid, dusty, or corrosive environments to extend service life
NMP1K2-CECHKK-00实物图

NMP1K2-CECHKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐