领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECCHH-03实物图
NMP1K2-EECCHH-03商品缩略图

NMP1K2-EECCHH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EECCHH-03
商品编号
C7012982
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell), Model: NMP1K2-EECCHH-03, Series: NMP1K2 (6-slot modular power supply)
1 Total power capacity: 1200W max (6 slots, each module up to 240W)
2 Wide input range: AC90-264V (50/60Hz) or DC120-370V, suitable for global use
3 High efficiency: Up to 91% (typical at full load with 24V/48V modules)
4 Modular design: Supports mixing single-output (NMS-240:5V/12V/24V/48V) and dual-output (NMD-240: dual30V) modules; configuration EECCHH includes 2×12V(E),2×5V(C),2×24V(H) modules
5 Safety compliance: IEC/UL62368-1 (ITE), IEC/EN60601-1 Ed3.1 (medical, 2x MOPP isolation)
6 Rich protection: Overload (constant current limiting), overvoltage (shut down), overtemperature (shut down auto-recover)
7 Advanced functions: Remote sense (0.5V drop compensation), remote ON/OFF (global/local), DC OK signal, current sharing, voltage/current programming
8 Compact size: 250×127×41mm, easy to install in standard enclosures

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (compliant with medical safety standards)
2 Industrial automation: PLCs, DCS systems, robotics, factory automation lines
3 Test & measurement: Laboratory equipment, electronic test benches, calibration tools
4 Communication systems: Telecom base stations, network switches, data centers
5 LED lighting: High-power LED arrays, stage lighting, architectural lighting
6 Renewable energy: Solar inverter auxiliary power, battery charging systems (supports DC input)
7 Audio/Video: Professional AV equipment, broadcast systems

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7-10 Kgf-cm; ensure proper grounding
2 Input: Do not exceed AC90-264V/DC120-370V; use appropriate wire gauge for terminals
3 Module management: Replace only with Meanwell NMS-240/NMD-240 modules; blank slots must use BLANK-NMS240
4 Remote control: Global ON/OFF requires shorting RC1 to GND-P; local ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
5 Temperature derating: Reduce output current at high temps (80% at50°C); for <12V output and -15~-30°C, derate to90%
6 Protection handling: OVP/OTP needs input power restart; OTP requires cooling down first
7 Parallel operation: Connect CS pins for current sharing; voltage difference <0.2V between modules; max6 modules for NMP1K2
8 Maintenance: Keep dust-free; avoid humid/corrosive environments; regular inspection of wiring and modules
NMP1K2-EECCHH-03实物图

NMP1K2-EECCHH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐