领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEECKE-02实物图
NMP1K2-EEECKE-02商品缩略图

NMP1K2-EEECKE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEECKE-02
商品编号
C7012999
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system with two models: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max 1200W)
1 Supports single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A; each up to 240W) and dual output modules (NMD-240: two 30V/5A channels, combined 240W)
2 Complies with multiple safety standards: IEC/EN/UL60601-1 Ed3.1 (medical, 2xMOPP isolation), IEC/EN/UL60950-1 (ITE), EAC TP TC004
3 Built-in protections: Overload (OLP), Over Voltage (OVP), Over Temperature (OTP), Short Circuit (SCP)
4 Advanced functions: Remote sense (compensates up to 0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation)
5 Global/local ON/OFF control: Global (RC1-GND-P) or module-specific local control
6 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
7 EMI compliance: EN55032 Class B (emission), EN61000 series (immunity)
8 Mechanical specs: NMP650 (250x89x41mm, ~1.45kg); NMP1K2 (250x127x41mm, ~2kg)
9 Auxiliary power outputs: 5V-AUX-P (1.5A for NMP650,2A for NMP1K2) and Vcc2 (5V/10mA for NMS modules)

使用场景 APPLICATIONS

Medical devices: Suitable for equipment requiring medical safety standards (2xMOPP isolation)
1 Industrial automation: Modular design meets diverse voltage/current needs of control systems
2 Test & measurement: Stable output with programmable voltage/current for precise experiments
3 Telecommunications: Parallel operation with current sharing ensures reliable power for base stations
4 Data centers: High efficiency and multiple protections reduce downtime
5 Laboratory setups: Flexible module configuration and remote control for various test requirements

注意事项 PRECAUTIONS

Installation: Ensure shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control
1 Parallel operation: Connect CS pins of modules; voltage difference between modules <0.2V; total power ≤650W (NMP650)/1200W (NMP1K2); max 4/6 modules respectively
2 Remote sense: Use twisted pairs for +S/-S lines to compensate wiring voltage drop
3 Temperature derating: For output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value
4 ON/OFF control: Global (RC1-GND-P: short=ON, open=OFF); local (NMS: RC2-GND open=ON/short=OFF; NMD: RC2-GND1/RC3-GND2 open=ON/short=OFF)
5 Programming: PV (voltage) and PC (current) are NMS-only; PC not allowed in parallel operation
6 Mounting: Follow torque specs (M4 screws:7-10Kgf-cm; M3.5:10Kgf-cm)
7 Over temperature: Monitor T-Alarm signal (high=overtemp, low=normal) to prevent damage
NMP1K2-EEECKE-02实物图

NMP1K2-EEECKE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐