领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCHCK-02实物图
NMP1K2-HCCHCK-02商品缩略图

NMP1K2-HCCHCK-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCHCK-02
商品编号
C7013028
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with NMS-240 (single output, max 240W per module) and NMD-240 (dual output, max 240W per module) modules
3 Complies with multiple safety standards: IEC/EN 60601-1 (medical), IEC/EN 62368-1 (ITE), etc
4 Equipped with comprehensive protection functions: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP), etc
5 Supports flexible control options: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), voltage programming (PV), current programming (PC), DC OK signal (indicates output status), temperature alarm (T-Alarm), and current sharing (CS) for parallel operation
6 Provides auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
7 Mechanical design: Front-end dimensions of 250x127x41mm (NMP1K2), with specific mounting torque requirements (e.g., M4 screws at 7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical instruments requiring compliant and stable power
2 Industrial automation: Used in PLCs, robotics, control systems, and factory automation setups needing modular power configurations
3 Test and measurement: Ideal for lab instruments, testing equipment that requires multiple voltage/current outputs
4 Communication systems: Applied in network devices, base stations, and communication infrastructure for reliable power supply
5 Data centers: Supports server racks and data center equipment needing scalable and efficient power solutions
6 LED lighting: Used in high-power LED systems requiring multiple voltage outputs for different components
7 Other applications: Suitable for any scenario needing flexible, modular power with multiple protection and control features

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque for front-end mounting; ensure proper air flow as per the mechanical specification
2 Wiring: Follow terminal assignments strictly (AC input, DC output, control pins like RC1/RC2/RC3, GND, etc.) to avoid malfunctions
3 Global ON/OFF: For NMP1K2, assemble the shorting connector (RC1 to GND-P) if global ON/OFF function is not used; otherwise, the power supply will have no output
4 Local ON/OFF: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) for ON, short for OFF; for NMD-240 modules, open RC2 (pin3)/RC3 (pin4) to respective GNDs for ON, short for OFF
5 Remote Sense: Use twisted pairs for +S/-S lines to minimize interference; compensate voltage drop up to 0.5V
6 Parallel Operation: When parallelizing NMS-240 modules, connect CS and GND pins between modules; ensure output voltage difference <0.2V; total current should not exceed the sum of rated currents of parallel modules; max 6 slots for NMP1K2
7 Temperature Derating: Follow derating curves—e.g., for output voltage <12V at -15 to -30°C, derate current to 90% of rated value
8 Safety: Disconnect AC power before performing maintenance or wiring changes; do not overload modules beyond their rated capacity or the total 1200W limit
9 Programming: Refer to the function manual for correct external voltage ranges when using PV (voltage) or PC (current) programming functions
10 DC OK & T-Alarm: Utilize DC OK signal (TTL level) to monitor module output status and T-Alarm signal to detect overtemperature conditions
NMP1K2-HCCHCK-02实物图

NMP1K2-HCCHCK-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐