领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EECKEH-00实物图
NMP1K2-EECKEH-00商品缩略图

NMP1K2-EECKEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EECKEH-00
商品编号
C7012994
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to various power grids
3 Flexible output options: Single output (NMS-240) with 5V/36A,12V/20A,24V/10A,48V/5A or dual output (NMD-240) with adjustable 3~30V per channel
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed.3.1, etc.)
5 Advanced functional support: Global/local remote ON/OFF control, remote sense (compensates up to 0.5V voltage drop), current sharing for parallel operation, DC OK signal (TTL level) for output status monitoring, over-temperature alarm (T-Alarm)
6 High efficiency and reliability: Equipped with over-voltage, over-current, over-load, over-temperature protections; automatic recovery for some faults
7 Compact mechanical design: Chassis size 250*127*41mm, easy to integrate into industrial equipment
8 Auxiliary power output: 5V/2A for front-end, 5V/10mA for output modules, supporting external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control components requiring flexible voltage configurations
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, monitoring instruments, and treatment equipment
3 Test and measurement instruments: Provides stable and adjustable power for electronic component testing, lab equipment
4 Telecommunication and data center applications: Modular power distribution for network switches, servers, and communication devices
5 Industrial control systems: Power for sensors, actuators, and embedded systems in manufacturing lines
6 Customized power solutions: Ideal for scenarios needing multiple voltage outputs or scalable power capacity via parallel operation

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with mounting torque of 7~10 Kgf-cm; ensure proper grounding to avoid electrical hazards
2 Global ON/OFF control: Assemble the shorting connector (RC1 to GND-P) if global control is not used to enable output
3 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between parallel modules; do not exceed total output power (1200W) or slot limit (6 slots for NMP1K2)
4 Derating requirements: For output voltages <12V and ambient temperature between -15°C to -30°C, derate output current to 90% of rated value; follow derating curves for high ambient temperatures
5 Blank slots: Cover unused slots with BLANK-NMS240 to maintain airflow and prevent dust accumulation
6 Wiring: Use appropriate wire gauge for remote sense and current sharing to minimize voltage drop; follow pin assignment specs for control and output terminals
7 Fault handling: For over-voltage or over-temperature faults (automatic recovery type), wait for the device to cool down before re-powering; for constant current limiting, reduce load to resume normal operation
NMP1K2-EECKEH-00实物图

NMP1K2-EECKEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐