领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCKC-02实物图
NMP1K2-ECCCKC-02商品缩略图

NMP1K2-ECCCKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCKC-02
商品编号
C7012907
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power (NMP1K2 front-end)
2 Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
3 High power factor: PF>0.95 (230VAC full load)
4 High efficiency: Up to91% (full load with H/K modules at 24V/48V)
5 Safety compliance: ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1/EN62368-1, IEC standards
6 Flexible control options: Global/local ON/OFF (open/short contact), remote sense (compensates voltage drop up to0.5V), output voltage (PV pin) and current (PC pin) programming
7 Monitoring signals: DC OK (TTL level for module output status), T-Alarm (over-temperature signal)
8 Current sharing function: Supports parallel operation of modules for higher current, with balanced current distribution
9 Protection features: Overload (constant current limiting or shut down), over-voltage (shut down, re-power to recover), over-temperature (auto-recover when cool)
10 Auxiliary power outputs: Front-end provides5V/2A; modules provide5V/10mA
11 Mechanical specs: Dimensions 250×127×41mm; weight ~2kg; recommended mounting torque7~10 Kgf-cm for M4 screws

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, and other medical devices requiring reliable, safety-compliant power
2 Industrial automation: PLCs, industrial control systems, robotics, and factory automation equipment needing multiple output voltages
3 Test and measurement: Lab instruments, electronic test equipment that demands precise and flexible power outputs
4 Communication systems: Servers, routers, network switches, and telecom equipment requiring stable, high-efficiency power
5 Other applications: Any system needing modular, configurable power with remote control and monitoring capabilities

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting with torque7~10 Kgf-cm and penetration depth≤4mm; use M3.5 screws for module terminals with torque≤10 Kgf-cm and strip length10mm for20~26AWG wires
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global control isn't used; without it, no output is provided
3 Local ON/OFF: For NMS-240 modules: Open RC2 to GND for ON, short for OFF; For NMD-240 dual modules: Open RC2 (V1)/RC3 (V2) to respective GNDs for ON, short for OFF
4 Remote sense: Connect +S/-S pins to load terminals to compensate wiring voltage drop (max0.5V); twist sense lines in pairs to reduce interference
5 Parallel operation: 1. Connect CS pins of all modules; ensure output voltage difference <0.2V between modules 2. Total current ≤ sum of rated currents of parallel modules; total power ≤1200W 3. Max6 modules in parallel for NMP1K2; remote control must turn all modules ON/OFF at once; do not use PC function in parallel
6 Derating: 1. For output voltage <12V and ambient temp -15~-30°C: Derate current to90% of rated value 2. Adjust load according to derating curves based on ambient temperature and input voltage
7 Protection: 1. Overload/over-voltage protection: Some require re-powering to recover; over-temperature protection auto-recovers when cool 2. Do not exceed auxiliary power load limits (2A for front-end5V-AUX-P,10mA for module Vcc2)
8 Safety: Always disconnect power before installation/maintenance; ensure proper grounding; avoid touching live components when powered on
NMP1K2-ECCCKC-02实物图

NMP1K2-ECCCKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐