领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEEEC-04实物图
NMP1K2-CEEEEC-04商品缩略图

NMP1K2-CEEEEC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEEEC-04
商品编号
C7012894
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply (6 slots) supporting up to 6 NMS-240 single-output modules (each up to 240W)
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency compatibility
3 High efficiency up to 91% (full load with 24V/48V modules at nominal voltage)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & repower recover), overtemperature (auto-recover), short circuit
6 Adjustable outputs: Voltage ranges (5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V) and current programming options per module
7 Remote functions: Global/local ON/OFF control, remote sense (0.5V drop compensation), DC OK TTL signal, current sharing for parallel operation
8 Auxiliary power:5V/2A (NMP1K2) +5V-AUX-P and5V/10mA Vcc2 per module for control circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in factory environments
2 Medical devices: Compatible with diagnostic tools or monitoring systems (due to medical safety approval)
3 Test & measurement: Stable, adjustable power for lab equipment and component testing
4 Telecom systems: Rack-mounted setups for routers, switches, or base stations
5 Parallel setups: Higher current needs via multiple modules with current sharing
6 Custom solutions: Tailored voltage/current configs (5V,12V,24V,48V outputs)
7 Harsh environments: Operates in -30~+70°C (with derating) for industrial sites with varying temps

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed for the power supply to output (per function manual)
2 Derating rules:
3 Output voltage <12V & temp between -15°C and -30°C: De-rate output current to90% of rated
4 Follow derating curve at temps above50°C to reduce load current
5 Remote sense: Use twisted pairs for +S/-S lines; compensate max0.5V drop
6 Parallel operation:
7 Connect CS pins of all modules; ensure module output voltage difference <0.2V
8 Total current ≤ rated per module × count; total power ≤1200W
9 Max6 modules in parallel; use short thick wires
10 Disable PC function when modules are parallel
11 Over-temperature: If T-Alarm signal is high (4.5~5.5V), reduce load/temp to avoid shutdown; auto-recovers when cool
12 Remote control: Local ON (RC2 open)/OFF (RC2 short); global ON (RC1 short)/OFF (RC1 open)
13 Safety: Proper grounding; follow safety standards to prevent leakage current
NMP1K2-CEEEEC-04实物图

NMP1K2-CEEEEC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐