领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKEKEE-01实物图
NMP1K2-KKEKEE-01商品缩略图

NMP1K2-KKEKEE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEKEE-01
商品编号
C6942737
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to1200W total output power; compatible with NMS-240 (single output up to240W:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output up to240W combined) modules.
2 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications; frequency range47~63Hz.
3 High power factor (PF>0.95@230VAC full load) and efficiency up to91% (with H/K modules at24V/48V nominal voltage), reducing energy loss.
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (EN60601-1, EN62368-1), ensuring safe operation in medical and industrial environments.
5 Rich control functions: Remote ON/OFF (global/local), remote sense (compensates wiring voltage drop up to0.5V), output voltage/current programming (PV/PC), DC OK signal (indicates module output status), over-temperature alarm (T-Alarm), current sharing (CS for parallel operation).
6 Comprehensive protection mechanisms: Overload (constant current limiting), over-voltage (shut down, re-power to recover), over-temperature (auto shut down and recover when cool).
7 Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) for system use; Vcc2 (5V/10mA) for module control.
8 Compact mechanical dimensions:250×127×41mm (L×W×H), lightweight (~2kg), easy to integrate into rack-mounted or compact systems.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives, and sensors with stable modular power.
2 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitors) due to 2x MOPP isolation.
3 Test and measurement systems: Providing adjustable, reliable power for lab equipment, signal generators, and analyzers.
4 Telecom and data communication: Supporting rack-mounted telecom devices, routers, switches with high-efficiency modular power.
5 Data centers: Powering server racks, storage systems with scalable modular output.
6 Customized power solutions: Flexible slot configuration to meet diverse voltage/current requirements in various applications.

注意事项 PRECAUTIONS

1 Installation: Blank slots must be filled with BLANK-NMS240 accessory; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque to ensure stable mounting.
2 Derating guidelines: When output voltage <12V and ambient temperature between-15℃ to-30℃, output current should be derated to90% of rated value; refer to derating curves for ambient temperature and input voltage effects.
3 Parallel operation: Max6 NMS-240 modules for NMP1K2; CS pins must be connected between modules; output voltage difference among parallel modules should be <0.2V; total output power must not exceed1200W; remote control should turn ON/OFF all parallel modules simultaneously.
4 Remote control logic: Global ON/OFF via RC1 (short to GND-P for ON); local module ON/OFF via RC2 (open for ON, short to GND for OFF); ensure shorting connector is assembled for initial operation.
5 Auxiliary power: Do not exceed the maximum current rating of auxiliary outputs (2A for5V-AUX-P,10mA for Vcc2) to avoid damage.
6 Safety: Follow electrical safety regulations during installation and maintenance; disconnect power before wiring or replacing modules.
NMP1K2-KKEKEE-01实物图

NMP1K2-KKEKEE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐