领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHCCC-04实物图
NMP1K2-KKHCCC-04商品缩略图

NMP1K2-KKHCCC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHCCC-04
商品编号
C6942742
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-KKHCCC-04 is a high-performance modular power supply designed for diverse industrial and medical applications. Key features include:
1 Modular design: Supports up to 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules, enabling flexible voltage/current configurations
2 High power capacity: 1200W maximum total output power (NMP1K2 model)
3 Wide input range: AC 90~264V, DC 120~370VDC; frequency range 47~63Hz
4 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at 24V/48V nominal voltage)
5 Excellent power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
6 Multiple output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with 240W max per module; dual output modules (30V/5A each) with combined 240W max
7 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after temp drop)
8 Safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed.3.1) and ITE standards (UL62368-1, TUV EN60601-1, IEC62368-1 etc.); 2x MOPP isolation (primary-secondary),1x MOPP (primary-earth)
9 EMC compliance: Emission (EN55032/CISPR32, EN55011/CISPR11); immunity (EN61000 series: ESD, RF field, EFT/Burst, Surge, etc.)
10 Flexible control: Global (RC1 pin) and local (RC2/RC3 pins) ON/OFF; remote sense (±S pins) for voltage drop compensation; voltage (PV pin) and current (PC pin) programming
11 Monitoring signals: DC OK (TTL level for output status); T-Alarm (overtemperature alert); LED indicators for module status
12 Parallel operation: Current sharing (CS pin) for up to6 modules; balanced current distribution
13 Auxiliary power:5V-AUX-P (2A max for NMP1K2); Vcc2 (5V/10mA for module control)
14 Compact design: 250×127×41mm size, easy mounting with M4 screws (7~10Kgf-cm torque)
15 Hold-up time:16ms@230VAC75% load,10ms@230VAC full load
16 Derating capability: Adjusts output based on ambient temp and input voltage (refer to derating curves)

使用场景 APPLICATIONS

The MW NMP1K2-KKHCCC-04 modular power supply is suitable for various applications requiring reliable, flexible power distribution:
1 Industrial automation: Powers PLCs, DCS systems, servo drives, and control panels with multiple voltage needs
2 Medical equipment: Used in diagnostic instruments, patient monitors, and other devices compliant with ES60601-1 standards
3 Test & measurement: Laboratory tools (oscilloscopes, signal generators) needing modular voltage/current outputs
4 Telecommunications: Network switches, routers, base stations, and telecom racks
5 Data centers: Server racks, storage devices, and network equipment
6 LED lighting: Drives high-power LED arrays or multiple zones with different voltage requirements
7 Robotics: Powers robotic arms, sensors, and control units
8 Audio/video broadcasting: Stable power for mixers, amplifiers, and cameras
9 Renewable energy: DC power converter for solar/wind systems
10 Laboratory research: Experimental setups with varying power demands

注意事项 PRECAUTIONS

To ensure safe and optimal operation of the MW NMP1K2-KKHCCC-04 modular power supply, follow these guidelines:
1 Installation: Use M4 screws (7~10Kgf-cm torque) for mounting; fill blank slots with BLANK-NMS240 accessory; follow airflow direction
2 Operation: Use shorting connector between RC1 and GND-P if global control is not used; toggle local ON/OFF via RC2/RC3 pins (open=ON, short=OFF for NMS-240)
3 Derating: Reduce output current when ambient temp < -15°C (Vo<12V) or above specified limits; adjust for input voltage variations
4 Safety: Do not exceed max power (1200W) or module power (240W); avoid contact with live parts
5 Parallel operation: Connect CS pins for current sharing; voltage difference between modules <0.2V; max6 modules for NMP1K2; no PC function when parallel
6 Monitoring: Use DC OK signal for output status; T-Alarm for overtemp (high=overtemp)
7 Wiring: Use twisted pairs for remote sense lines; follow pin assignments for CN32/CN81 connectors
8 Environment: Operate within -30~+70°C (derated) and 20~90% RH non-condensing
9 Maintenance: Check for loose connections, overheating, or abnormal LEDs; consult Meanwell for custom configurations
NMP1K2-KKHCCC-04实物图

NMP1K2-KKHCCC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐