领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHEHE-01实物图
NMP1K2-KKHEHE-01商品缩略图

NMP1K2-KKHEHE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHEHE-01
商品编号
C6942763
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 6 NMS-240/NMD-240 modules (each up to 240W) for flexible output configurations
2 High total power capacity of 1200W max, suitable for high-power applications
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V), reducing energy loss
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical, 2x MOPP isolation), UL62368-1, TUV EN60601-1, IEC 60601-1, IEC62368-1
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (automatic recovery after cooling)
7 Remote control and monitoring capabilities: Global/local ON/OFF control, DC OK signal (TTL level for output status), T-alarm signal (overtemperature alert)
8 Current sharing function for parallel operation of NMS-240 modules, enabling balanced current distribution
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module), supporting external control circuits
10 Voltage and current programming options (PV/PC pins) for adjustable output settings
11 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors, and control components requiring multiple voltage levels
2 Medical equipment: Suitable for devices compliant with ES60601-1 standards, such as diagnostic instruments and patient monitoring systems
3 Test and measurement systems: Providing stable, adjustable power for electronic component testing and lab equipment
4 Communication infrastructure: Powering routers, switches, and base stations needing reliable modular power
5 Industrial control panels: Flexible power supply for various control modules with different voltage needs
6 Parallel operation setups: Used in applications needing higher current output (e.g., battery charging systems, high-power LED lighting)
7 Modular power systems: Where dynamic configuration of voltage outputs is required based on changing load demands

注意事项 PRECAUTIONS

1 Mounting: Follow recommended screw sizes (M4) and torque (7~10 Kgf-cm) for secure installation; ensure proper airflow for heat dissipation
2 Wiring: Use appropriate wire gauge (20~26AWG for control pins) and strip length (10mm for output terminals) to avoid connection issues
3 Power limits: Do not exceed the total maximum power of 1200W or individual module power of 240W
4 Derating: Reduce output current in high ambient temperatures (refer to derating curves); for output voltages <12V and -15°C to -30°C, derate to 90% of rated current
5 Parallel operation: Ensure output voltage difference between modules <0.2V; do not use PC function; connect CS pins for current sharing
6 Remote sense: Correctly wire +S/-S pins to load terminals to avoid voltage errors
7 Global control: Install shorting connector from RC1 to GND-P if not using global ON/OFF function
8 Safety: Ensure proper grounding (FG); avoid humid/dusty environments; follow high-voltage operation guidelines
9 Programming: Keep external voltage signals within specified ranges when using PV/PC functions
NMP1K2-KKHEHE-01实物图

NMP1K2-KKHEHE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐