领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEKHK-00实物图
NMP1K2-HKEKHK-00商品缩略图

NMP1K2-HKEKHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEKHK-00
商品编号
C6942779
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 1200W maximum total power and 6 slots for output modules
2 Supports multiple output voltage options via NMS-240 modules (including 24V,48V as per H/K codes)
3 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
5 Offers global ON/OFF control (entire unit) and local ON/OFF control (individual modules)
6 Remote sense function (+S/-S pins) compensates for load wiring voltage drop up to0.5V
7 DC OK signal (TTL level) provides real-time module output status monitoring
8 Current sharing (CS pin) supports parallel operation for balanced current distribution
9 T-Alarm signal alerts for internal over-temperature conditions
10 Adjustable output voltage (PV pin) and current (PC pin) for customization
11 Multiple protections: overload, overvoltage, overtemperature
12 High efficiency (up to91% for H/K modules at nominal 24V/48V full load)
13 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC outputs
2 Medical equipment compliant with safety standards (2x MOPP isolation)
3 Test and measurement instruments needing precise power supply
4 Communication systems and network devices requiring reliable power
5 Industrial control panels and embedded systems
6 Applications needing parallel operation for higher power capacity
7 Devices requiring remote power status monitoring (DC OK, T-Alarm)
8 MRO for replacing/upgrading industrial power supplies

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4) and mounting torque (7~10 Kgf-cm)
2 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using external control
3 Remote Sense: Correctly connect +S/-S pins to load terminals for voltage drop compensation
4 Parallel Operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W
5 Low Temperature: Derate output current to90% when Vo<12V and ambient temp is -15~-30°C
6 Local ON/OFF: Follow open=ON/short=OFF logic for RC2/RC3 pins
7 Temperature Derating: Refer to curves for output current adjustments based on temp and input voltage
8 Connector Compatibility: Use HRS DF11 series connectors for control/output terminals
9 Safety: Do not exceed maximum ratings of modules or front-end
NMP1K2-HKEKHK-00实物图

NMP1K2-HKEKHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐