领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHCKE-01实物图
NMP1K2-HHHCKE-01商品缩略图

NMP1K2-HHHCKE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHCKE-01
商品编号
C6942642
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-HHHCKE-01, part of NMP series modular power supplies
2 Input specs: 90~264VAC /120~370VDC, 47~63Hz, PF>0.95@230VAC full load
3 Output capacity:1200W max (6 slots), supports modular output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output up to30V@5A each)
4 Efficiency: Up to91% (full load with H/K modules at24V/48V)
5 Safety compliance: IEC60601-1 (Ed3.1, medical 2x MOPP), IEC62368-1, UL62368-1, TUV EN standards
6 Key functions: Remote sense (compensates up to0.5V drop), remote on/off control (global/local), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing (CS for parallel operation), output voltage (PV) and current (PC) programming
7 Protection features: Over-voltage (OVP), over-current (OCP), over-temperature (OTP), overload (OLP) with auto-recovery or shut-down
8 Auxiliary power:5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compatible with medical safety standards)
2 Industrial automation: PLC systems, control panels, robotic equipment
3 Test & measurement: Electronic test benches, signal generators, oscilloscopes
4 Communication systems: Routers, switches, base stations
5 Data centers: Server power modules, backup power units
6 Any application requiring flexible, multi-output power with high reliability and compliance

注意事项 PRECAUTIONS

1 Global ON/OFF control: Ensure shorting connector (RC1 to GND-P) is installed if not using external control; otherwise, no output
2 Remote sense: Use twisted pair wires for +S/-S terminals to reduce noise interference
3 Parallel operation:
a. Connect CS pins of all modules; ensure output voltage difference between modules <0.2V
b. Total output current ≤ (rated current per module × number of modules), total power ≤1200W
c. Max 6 modules in parallel for NMP1K2; use short, large-diameter wires
d. Do not use output current programming (PC) function when modules are in parallel
1 Derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate output current to90% of rated
2 Terminal torque: Follow specified torque values (10Kgf-cm for DC output,12Kgf-cm for AC input)
3 Connector compatibility: Use HRS DF11 series connectors for control and output terminals
4 Over-temperature: If T-Alarm signal is triggered (high level), check cooling conditions and reduce load to prevent damage
NMP1K2-HHHCKE-01实物图

NMP1K2-HHHCKE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐