领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCKCK-00实物图
NMP1K2-HHCKCK-00商品缩略图

NMP1K2-HHCKCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCKCK-00
商品编号
C6942572
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply design with 6 slots for NMP1K2 model, supporting up to 1200W total output power.
Compatible with multiple output modules:5V (C code,36A,180W),12V(E code,20A,240W),24V(H code,10A,240W),48V(K code,5A,240W) etc., each module with adjustable voltage range.
Compliance with safety standards including EN60601-1 (medical), UL62368-1, IEC60601-1, IEC62368-1, ensuring reliable and safe operation.
Built-in protection functions: overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP) with appropriate recovery mechanisms.
Support for remote control features: global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules), remote sense (compensate voltage drop up to 0.5V).
Current sharing capability for parallel operation of modules, ensuring balanced load distribution.
Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules), providing power for control circuits.
DC OK signal (TTL level) indicating module output status, and T-Alarm signal for overtemperature warning.
Wide input voltage range (90-264VAC,120-370VDC) and frequency range (47-63Hz), suitable for global applications.

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators and control panels in manufacturing lines.
Medical equipment: Compatible with diagnostic instruments, patient monitoring systems and laboratory tools (complies with EN60601-1 medical standard).
Test and measurement instruments: Providing stable power for oscilloscopes, signal generators and precision testing tools.
Communication systems: Powering routers, switches, base stations and network equipment in data centers or telecom facilities.
Industrial control systems: Used in process control, robotics and factory automation setups requiring multiple voltage outputs.
Data centers: Supporting server racks and network devices needing modular and scalable power solutions.

注意事项 PRECAUTIONS

Installation: Follow mounting instructions (M4 screws, torque7-10 Kgf-cm for NMP1K2), ensure proper ventilation and air flow.
Module Handling: Insert modules into correct slots as per configuration; secure terminals with max torque10 Kgf-cm for output terminals.
Remote Sense: Use +S/-S pins to compensate voltage drop on load wiring; avoid exceeding 0.5V drop.
Parallel Operation: Connect CS pins of modules together; ensure output voltage difference <0.2V between modules; total load not exceeding1200W for NMP1K2.
Temperature Derating: If output voltage <12V and ambient temp between -15°C and -30°C, derate current to90% of rated value; refer to derating curves.
ON/OFF Control: Install shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if not using global control; local control requires proper RC2/RC3 pin connection.
Safety Compliance: Operate within specified voltage/current ranges; avoid overloading; follow all safety standards.
Protection Triggering: Allow unit to cool down after OTP; check load/voltage settings before repowering after OVP/OCP.
NMP1K2-HHCKCK-00实物图

NMP1K2-HHCKCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐