领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEECC-00实物图
NMP1K2-HHEECC-00商品缩略图

NMP1K2-HHEECC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEECC-00
商品编号
C6942584
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering flexible voltage/current configurations (5V,12V,24V,48V single; dual 30V@5A each)
3 Wide input voltage range:90~264VAC /120~370VDC, suitable for global applications
4 Multiple control functions:Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins)
5 Monitoring features:DC OK signal (TTL level for output status), T-Alarm (over-temperature warning), LED indicators for module status
6 Parallel operation support:Current sharing (CS pins) for balanced load distribution among modules
7 Compliance with safety standards:IEC60601-1 (medical), UL62368-1 (ITE), ensuring reliability in critical applications
8 Protection mechanisms:Overload (constant current limiting), overvoltage (shut down & auto-recover), overtemperature (shut down & auto-recover after cooling)
9 Auxiliary power outputs:5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment:Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems
3 Test and measurement instruments:Flexible power supply for lab equipment needing precise voltage/current adjustments
4 Communication infrastructure:Powering routers, switches, base stations with stable, configurable outputs
5 Data centers:Modular power for server racks or network devices requiring scalable power solutions
6 Industrial control panels:Supporting various components with different power needs in a compact form factor

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed to enable output; without it, the unit will have no output
2 Follow derating guidelines:For output voltage <12V at -15~-30°C, derate output current to90% of rated value; refer to derating curves for temperature and input voltage conditions
3 Parallel operation rules:Connect CS pins of all modules, keep output voltage differences <0.2V; total power must not exceed1200W; do not use PC function in parallel mode
4 Remote sense usage:Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max0.5V)
5 Local ON/OFF control:For NMS-240 modules, open RC2 pin (to GND) for ON, short for OFF; for NMD-240, open RC2/RC3 pins (to respective GNDs) for ON
6 Mounting instructions:Use recommended screw sizes (M4 for chassis, M3.5 for output terminals) and torque values (12Kgf-cm for AC terminal,10Kgf-cm for output)
7 DC OK signal:TTL level (4.5~5.5V for ON,0~0.5V for OFF) to monitor module output status; max sourcing current is10mA
8 T-Alarm signal:High (4.5~5.5V) indicates over-temperature, low (0~0.5V) for normal status; max sourcing current 10mA
NMP1K2-HHEECC-00实物图

NMP1K2-HHEECC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐