VI-27L-IX
- 工业品
价格:¥4425.44价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-27L-IX
- 商品编号
- C6914532
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output for safety and noise reduction.
2
High power density up to 50W/in³, maximizing space utilization in compact systems.
3
Energy-efficient with conversion efficiency up to 90%, reducing power loss and heat generation.
4
Compact mechanical dimensions: 116.8mm ×61.0mm ×12.7mm (4.6"×2.4"×0.5"), suitable for space-constrained applications.
5
Equipped with remote sense function to compensate for voltage drops in output lines, ensuring accurate output voltage at the load.
6
Built-in current limit and overvoltage protection (OVP) for enhanced system reliability and component safety.
7
Thermal shutdown feature prevents damage due to overheating, extending product lifespan.
8
Logic disable pin allows external control of converter operation, facilitating system power management.
9
Wide output voltage adjustment range (supports trim function) to meet diverse application requirements.
10
Compatible with Vicor's booster modules, enabling scalable power solutions for higher output needs.
11
Utilizes Zero-Current Switching (ZCS) architecture for low electromagnetic interference (EMI) and stable performance.
12
Low-noise frequency modulation (FM) control minimizes electromagnetic emissions.
13
CE marked, ensuring compliance with European safety and EMC standards.
14
Grade I supports operating temperatures from -40°C to +85°C, suitable for harsh environment applications.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, and actuators in manufacturing lines requiring stable, isolated power.
2
Telecommunication equipment: Providing reliable power conversion for base stations, routers, and communication modules in remote/outdoor settings.
3
Data center infrastructure: Supporting server racks, storage systems, and network devices needing high-efficiency power supplies.
4
Test and measurement instruments: Ensuring precise voltage regulation for lab equipment like oscilloscopes and signal generators.
5
Embedded systems: Powering compact electronic devices such as industrial controllers and portable diagnostic tools.
6
Extreme environment applications: Used in outdoor monitoring systems and ruggedized computing devices with wide temperature ranges.
7
Scalable power solutions: Combined with booster modules for higher-power needs like industrial motor drives or large-scale LED lighting.
注意事项 PRECAUTIONS
1
Do not exceed permissible load current during normal, abnormal, or test conditions to avoid component damage.
2
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) when uninstalled; maintain specified storage temperature ranges.
3
Utilize the aluminum base for heat dissipation; avoid blocking heat sinks if using FinMod packaging.
4
Follow recommended bypass capacitor values as per the basic module operation diagram for stable performance.
5
Keep remote sense leads short and shielded to minimize voltage drop and noise interference.
6
Not authorized for life support systems without Vicor's explicit written approval.
7
Product specifications are subject to change; refer to the latest datasheet for updates.
8
Consult Vicor Applications Engineering for dynamic loading exceeding 25% of rated current.

VI-27L-IX
价格:¥4425.44
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐