领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-2N0-IY实物图
VI-2N0-IY商品缩略图

VI-2N0-IY

  • 工业品

价格:4006.02价格含税(税率13%

品牌名称
VICOR
商品型号
VI-2N0-IY
商品编号
C6914543
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for enhanced safety and noise reduction
2 High power density up to 50W/in³, supporting compact system integration
3 Certified to UL, cURus, and CE standards for global compliance
4 Energy-efficient with conversion efficiency up to 90%
5 Compact physical size: 4.6 inches × 2.4 inches × 0.5 inches (116.8mm × 61.0mm ×12.7mm)
6 Equipped with remote sense function to compensate for output voltage drops
7 Built-in current limit protection to prevent overload damage
8 Overvoltage protection (OVP) and thermal shutdown mechanisms for reliable operation
9 Logic disable pin for easy power management and system control
10 Wide output voltage adjustment range to meet diverse application needs
11 Compatible with Vicor power booster modules for scalable power output
12 Adopts ZCS (Zero-Current Switching) power architecture for low noise and high performance
13 Low-noise frequency modulation (FM) control to minimize electromagnetic interference (EMI)
14 RoHS compliant (for VE-200 models) and CE marked
15 Input to output dielectric withstand voltage of 3000VAC for isolation safety

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing lines
2 Telecommunication equipment: Providing stable isolated power for base stations, routers, and communication transceivers
3 Data center infrastructure: Supporting power distribution units (PDUs) and server rack power supplies
4 Test and measurement instruments: Supplying precise, regulated DC power to lab equipment like oscilloscopes and signal generators
5 Embedded systems: Integrating into non-critical medical devices, industrial computers, and IoT gateways
6 Scalable power solutions: Using synchronous arrays of multiple modules to deliver several kilowatts of output for high-power applications
7 Automotive electronics: Suitable for non-critical on-board systems requiring isolated power conversion (e.g., infotainment, diagnostic tools)
8 Renewable energy systems: Converting power from solar panels or wind turbines to compatible DC voltages for storage or use

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid component damage
2 For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation
3 When using remote sense, compensate for output lead impedance phase shift caused by excessive output lead length or load impedance
4 Avoid load reversal, noise pickup, open circuits, or excessive output lead resistance to maintain stable performance
5 For applications drawing more current than the rated value, use an active electronic circuit breaker to protect the converter
6 Do not connect the 'Sense' and 'Trim' pins on booster modules as specified in the pinout diagram
7 Store the converter in ESD-safe packaging (compliant with ANSI/ESD S20.20) when not installed in customer units
8 Maintain storage conditions between -20°C and +100°C (or as per product grade) to prevent degradation
9 Use the aluminum base for mechanical mounting and heat dissipation to ensure optimal thermal performance
10 This product is not authorized for use in critical life support devices or systems without prior written approval from Vicor's CEO and General Counsel
11 Follow the mechanical drawing specifications for proper installation, including pin connections and mounting dimensions
VI-2N0-IY实物图

VI-2N0-IY

价格:4006.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐