VI-2N1-IU
- 工业品
价格:¥6697.61价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-2N1-IU
- 商品编号
- C6914549
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output circuits
2
Rated power up to 50W, suitable for medium-power electronic applications
3
Certified by UL, cUL, TUVus for safety compliance
4
High efficiency up to 90%, reducing energy loss and heat generation
5
Compact size: 4.61×2.4×0.5 inches (116.8×61×12.7mm), saving installation space
6
Supports remote sense function to compensate for voltage drops in output leads
7
Built-in current limit, overvoltage protection (OVP), and thermal shutdown mechanisms for enhanced reliability
8
Logic disable pin allows external control of converter operation
9
Wide range of output voltage adjustment to meet diverse system requirements
10
Compatible with Vicor power booster modules for higher power output needs
11
Adopts Zero-Current Switching (ZCS) architecture for low noise and stable performance
12
Low noise frequency modulation (FM control) minimizes electromagnetic interference (EMI)
13
CE marked and RoHS compliant (for VE-200 series), meeting international environmental standards
14
Can form synchronous arrays with multiple modules to supply power to several loads or boards
使用场景 APPLICATIONS
1
Industrial automation equipment: Power supply for control modules, sensors, and actuators
2
Telecommunication systems: Providing isolated DC power for communication transceivers, base station components
3
Embedded systems: Powering microcontrollers, FPGAs, and other core electronic components
4
Test and measurement instruments: Stable power source for precision testing devices
5
Medical equipment (non-life support): Power supply for diagnostic tools and monitoring devices (with prior approval from Vicor)
6
Data communication networks: Supporting power needs of routers, switches, and network interface cards
7
Automotive electronics: Power modules for in-vehicle entertainment, navigation, and control systems
8
Renewable energy systems: Power conversion for solar panel charge controllers or wind turbine auxiliary circuits
注意事项 PRECAUTIONS
1
Do not exceed the permissible load current during normal, abnormal, or test conditions
2
For dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering to ensure proper operation
3
When using remote sense, ensure the compensation circuit offsets phase lag from external leads and load impedance
4
Avoid lead reversal, noise pickup, open circuits, or excessive output lead resistance for remote sense applications
5
For systems drawing over rated current, use an active electronic circuit breaker to protect the converter
6
Do not connect/test current limits at output terminals; use a load capable of dissipating converter power
7
Store in ESD-safe packaging in a temperature-controlled environment (5%-95% humidity, non-condensing)
8
Not authorized for life support systems without Vicor's written approval
9
Specifications are subject to change; refer to the latest documentation for updates
10
Thermal shutdown activates at ~95°C (typical) with automatic restart after cooling
11
Ensure total output capacitance does not exceed specified limits

VI-2N1-IU
价格:¥6697.61
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐