领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-JWL-IW-B1实物图
VI-JWL-IW-B1商品缩略图

VI-JWL-IW-B1

  • 工业品

价格:4325.27价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWL-IW-B1
商品编号
C6914379
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, enabling compact power system integration.
3 Compliant with UL, cUL, and CE safety standards, meeting global regulatory requirements.
4 High conversion efficiency up to 90%, minimizing energy loss and heat generation.
5 Compact half-brick form factor (2.28×2.4×0.5 inches/57.9×61.0×12.7mm), saving installation space.
6 Equipped with remote sense and current limit functions for precise output voltage regulation and overcurrent protection.
7 Logic disable feature allows on/off control of the converter via external signals, facilitating system power management.
8 Wide output voltage adjustment range to accommodate diverse application requirements.
9 Zero-Current-Switching (ZCS) architecture ensures low switching losses and high efficiency.
10 Low-noise frequency modulation (FM) control reduces electromagnetic interference (EMI), suitable for noise-sensitive systems.
11 RoHS compliant for VE series versions, adhering to environmental protection standards.
12 Dielectric withstand voltage of 3000Vrms between input and output, ensuring reliable insulation performance.

使用场景 APPLICATIONS

1 Industrial control systems: Used to power PLCs, sensors, and actuators where compact size and high reliability are needed.
2 Telecommunications infrastructure: Integrated into base stations, routers, and switches to provide stable isolated power for communication modules.
3 Data communication devices: Applied in servers, storage systems, and network switches to convert voltage levels efficiently.
4 Embedded electronic systems: Suitable for embedded computers, industrial PCs, and IoT devices requiring compact power solutions.
5 Test and measurement instruments: Used in oscilloscopes, signal generators, and analyzers to deliver precise and stable power.
6 Medical equipment (non-critical): Applied in general medical devices like patient monitors and diagnostic tools (not for life-support systems without Vicor's approval).
7 Automotive electronics (non-critical): Used in in-vehicle infotainment systems and diagnostic equipment requiring isolated power.

注意事项 PRECAUTIONS

1 Ensure the converter is operated within the specified input voltage range to avoid damage.
2 Do not exceed the permissible load current; dynamic loading exceeding 25% of rated current requires Vicor's prior approval.
3 Use remote sense function correctly to compensate for voltage drops in output wiring; avoid open circuits or excessive resistance in sense lines.
4 Adhere to the maximum output capacitance limits specified in the product manual to prevent instability.
5 Store the converter in ESD-safe packaging when not installed, maintaining appropriate temperature and humidity ranges.
6 Do not use the converter in critical life-support systems without written approval from Vicor's relevant authorities.
7 Refer to the latest product documentation for updated specifications as they may change without notice.
8 Follow proper thermal management practices to ensure optimal performance and longevity.
VI-JWL-IW-B1实物图

VI-JWL-IW-B1

价格:4325.27

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐