领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-JWL-IZ实物图
VI-JWL-IZ商品缩略图

VI-JWL-IZ

  • 工业品

价格:3376.52价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWL-IZ
商品编号
C6914385
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits.
2 High power density up to 50W/in³, suitable for space-constrained applications.
3 Compliance with UL, CSA, and CE standards, ensuring safety and reliability.
4 High conversion efficiency up to 90%, reducing energy loss and heat generation.
5 Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61.0×12.7mm), easy to integrate into various systems.
6 Equipped with remote sense function for accurate voltage regulation at the load end, and overcurrent limit protection.
7 Supports logic disable for on/off control, and wide range output adjustment to meet diverse voltage requirements.
8 Adopts Zero-Current-Switching (ZCS) architecture for low noise and high efficiency.
9 Low noise frequency modulation (FM) control minimizes electromagnetic interference (EMI).
10 RoHS compliant (for VE version models), meeting environmental protection standards.
11 Part of Vicor's VI-J00 series with over 8 million units installed globally, ensuring mature and reliable performance.

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for programmable logic controllers (PLCs), sensors, and actuators.
2 Telecommunication equipment: Voltage conversion in base stations, routers, and network switches.
3 Data center infrastructure: Power modules for servers, storage devices, and network hardware.
4 Embedded systems: Integration into industrial computers, embedded controllers, and IoT devices.
5 Test and measurement instruments: Reliable power conversion for precision testing equipment.
6 Non-critical medical devices: Power supply for general medical equipment (not for life support systems without Vicor's approval).

注意事项 PRECAUTIONS

1 Installation: Follow mechanical drawing specs for mounting; use appropriate heat dissipation solutions to maintain operating temperature within the rated range of the product grade (E: -10~100°C, C: -25~100°C, I: -40~100°C, M: -55~100°C).
2 Operation: Do not exceed maximum load current, input/output voltage, or power ratings; ensure remote sense voltage drop ≤0.25V for output accuracy.
3 Storage: Store in ESD-safe packaging when uninstalled; keep in dry environment with temp -65~105°C (per grade) and humidity ≤85% (non-condensing).
4 Safety: Do not use in critical life support systems without Vicor's written approval; adhere to local electrical safety regulations.
5 Maintenance: Check for damage/overheating regularly; refer to Vicor's official website for latest specs.
VI-JWL-IZ实物图

VI-JWL-IZ

价格:3376.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐