VI-JWM-CW
- 工业品
价格:¥2565.4价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-JWM-CW
- 商品编号
- C6914393
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe voltage separation between input and output circuits
2
High power density up to 50W per cubic inch, suitable for space-constrained applications
3
Compliance with multiple safety standards: UL, cUL, TUV certified and CE marked
4
High conversion efficiency up to 90%, reducing energy loss and heat generation
5
Compact half-brick form factor (dimensions: 2.28 inches × 2.4 inches × 0.5 inches / 57.9mm × 61.0mm ×12.7mm), easy to integrate into PCB layouts
6
Remote sense function to compensate for voltage drops in output wiring, ensuring stable voltage at the load end
7
Overcurrent protection and logic disable control for flexible system operation and fault handling
8
Wide output voltage adjustment range (up to ±10% of nominal), adapting to various load requirements
9
Zero-Current Switching (ZCS) architecture for low electromagnetic interference (EMI) and high reliability
10
Low noise frequency modulation (FM) control to minimize electromagnetic compatibility (EMC) issues
11
RoHS compliant (for VE version models), meeting environmental protection requirements
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, sensors, and actuator modules in manufacturing lines
2
Telecommunications infrastructure: Voltage conversion for base station equipment, routers, switches, and optical fiber transceivers
3
Data center equipment: Powering server motherboards, storage devices, and network interface cards where stable and efficient power is critical
4
Embedded computing systems: Providing regulated power for single-board computers, microcontrollers, and FPGA modules in embedded applications
5
Test and measurement instruments: Used in oscilloscopes, signal generators, and spectrum analyzers to ensure accurate and stable power delivery
6
Consumer electronics: High-performance devices like premium audio equipment and portable charging stations requiring efficient voltage conversion
7
Automotive electronics: Power supply for in-vehicle infotainment systems and navigation devices (subject to automotive-grade validation)
注意事项 PRECAUTIONS
1
Operating temperature range varies by product grade: E (-10°C to +100°C), C (-25°C to +100°C), I (-40°C to +100°C), M (-55°C to +100°C); use within specified range
2
Store in ESD-safe packaging compliant with ANSI/ESD S20.20 when not installed to prevent electrostatic damage
3
Do not exceed rated load current during normal/abnormal/test conditions to avoid converter damage
4
Use appropriate bypass capacitors at input/output terminals as per Vicor's design guidelines
5
For remote sense: Connect leads properly to load terminals and avoid excessive resistance in wiring
6
Not authorized for life support devices/systems without Vicor's prior written approval
7
Handle with ESD protection measures (anti-static wristbands/mats) to prevent electrostatic discharge damage
8
Refer to Vicor's official documentation for detailed wiring, application notes, and safety instructions before use

VI-JWM-CW
价格:¥2565.4
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐