VE-J6D-CW
- 工业品
价格:¥2529.21价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VE-J6D-CW
- 商品编号
- C6913479
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe power distribution
2
High power density up to 50W per cubic inch
3
Certified with UL, cURus, and CE markings for global compliance
4
High conversion efficiency up to 90% for energy savings
5
Compact half-brick size: 2.28" × 2.41" × 0.5" (57.9 × 61.2 ×12.7mm)
6
Supports remote sense and current limit functions for precise power management
7
Logic disable feature for easy on/off control
8
Wide output voltage adjustment range to meet diverse system needs
9
Adopts zero-current-switching (ZCS) architecture for low noise and high reliability
10
Low noise FM control to minimize electromagnetic interference
11
RoHS compliant (applicable to VE series models)
12
Input-output dielectric withstand voltage: 3000VAC; output-baseplate:500VAC; input-baseplate:1500VAC
13
Multiple operating temperature grades: E (-10~+100°C), C (-25~+100°C), I (-40~+100°C), M (-55~+100°C)
使用场景 APPLICATIONS
1
Industrial control systems requiring isolated power distribution
2
Telecom and networking equipment (routers, switches, base stations) for stable power conversion
3
Embedded systems and compact devices needing high power density
4
Test and measurement instruments demanding precise voltage adjustment and low noise
5
Power system designs with flexible output and remote control needs
6
Next-generation electronic systems requiring high efficiency and proven reliability
7
Harsh environment applications supported by wide temperature ranges
8
Space-constrained equipment using half-brick form factor
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under normal/abnormal/test conditions
2
Dynamic loading over 25% rated current requires Vicor Applications Engineering approval
3
For remote sense: ensure proper connection to offset phase lag from output leads; protect against lead reversal, noise pickup, open circuits, and excessive resistance
4
Store in ESD-safe packaging (ANSI/ESD S20.20); maintain temp -40~+105°C (grade-dependent) and humidity ≤85% (non-condensing)
5
Not authorized for life support devices without Vicor's written approval
6
Follow mechanical mounting guidelines for optimal heat dissipation
7
Do not exceed specified output capacitance limits (refer to product specs)
8
Check Vicor's latest docs/website for updated specifications before use

VE-J6D-CW
价格:¥2529.21
购买数量
个
(1个/袋,最小起订量1个,递增量:1)