领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-J71-MY实物图
VE-J71-MY商品缩略图

VE-J71-MY

  • 工业品

价格:6106价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J71-MY
商品编号
C6913505
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures safe power conversion between input and output circuits
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliant with UL, cURus, and CE safety standards for reliable certified operation
4 Up to 90% efficiency reduces energy loss and heat generation
5 Compact half-brick size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm) for easy integration
6 Remote sense function compensates for output lead resistance to maintain voltage accuracy
7 Built-in current limit and logic disable for flexible system control and protection
8 Wide output voltage adjustment range meets diverse application needs
9 Zero-current-switching (ZCS) architecture delivers low noise and high reliability
10 Low noise FM control minimizes electromagnetic interference (EMI)
11 RoHS compliant (VE series) to meet environmental requirements
12 Multiple temperature grades available (E/C/I/M) for various operating environments

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in automated lines
2 Telecommunication equipment: Stable power supply for base stations, routers, and switches
3 Data centers: Supporting power distribution for servers and peripheral devices
4 Embedded systems: Used in compact IoT gateways, industrial PCs, and portable test tools
5 Test and measurement devices: Precise voltage supply for sensitive measurement circuits
6 Network appliances: Powering network interface cards and firewalls
7 Next-gen power systems: Meeting efficiency, low noise, and reliability demands
8 Dynamic loading applications: Suitable for systems with varying power needs (over 25% rated current requires Vicor approval)

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal/abnormal/test conditions
2 Store in ESD-safe packaging (ANSI/ESD S20.20) when uninstalled; avoid extreme temp/humidity
3 Remote sense requires proper connection to offset lead resistance and phase lag
4 Dynamic loading over 25% rated current needs Vicor Applications Engineering review
5 Not for life support systems without Vicor's written CEO/General Counsel approval
6 Follow recommended input/output capacitor specs to ensure stability
7 Ensure adequate thermal dissipation (baseplate to sink resistance:0.14°C/W with PN20267)
8 Specifications are subject to change; refer to Vicor's latest documentation
9 Comply with Vicor's Standard Terms and Conditions and Product Guarantee
VE-J71-MY实物图

VE-J71-MY

价格:6106

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐