领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-J6L-CX实物图
VE-J6L-CX商品缩略图

VE-J6L-CX

  • 工业品

价格:2364.46价格含税(税率13%

品牌名称
VICOR
商品型号
VE-J6L-CX
商品编号
C6913487
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, enabling compact integration into space-constrained applications.
3 Compliance with UL, cURus, and CE safety standards, ensuring reliable performance in regulated environments.
4 Energy-efficient operation with conversion efficiency up to 90%, minimizing power loss and heat generation.
5 Compact half-brick form factor: 2.28" × 2.40" × 0.50" (57.9 × 61.0 ×12.7mm), suitable for dense PCB layouts.
6 Equipped with remote sense and current limit functions to maintain output voltage accuracy and protect against overcurrent conditions.
7 Logic disable feature allows for easy on/off control of the converter via external signals.
8 Wide range output adjustment capability to accommodate varying load voltage requirements.
9 Zero-Current-Switching (ZCS) power architecture reduces switching losses and electromagnetic interference (EMI).
10 Low-noise frequency modulation (FM) control minimizes EMI emissions, ideal for noise-sensitive applications.
11 RoHS-compliant construction (VE series) to meet environmental regulations.
12 Proven reliability with over 8 million units installed globally, leveraging Vicor's mature zero-current-switching forward converter technology.

使用场景 APPLICATIONS

1 Industrial automation systems: Suitable for powering PLCs, sensors, and actuators in factory automation setups, where compact size and high efficiency are critical.
2 Telecom infrastructure: Used in base stations, routers, and network switches to provide stable, isolated power to sensitive communication components.
3 Test and measurement equipment: Ideal for precision instruments requiring low-noise power supplies to ensure accurate readings.
4 Embedded systems: Powering IoT gateways, industrial controllers, and embedded computing devices where space and energy efficiency are priorities.
5 Consumer electronics: High-end audio/video equipment, gaming consoles, and portable devices that need reliable, low-noise power conversion.
6 Medical devices (non-life support): Can be used in diagnostic equipment, patient monitoring systems (with proper validation), where safety and reliability are essential (note: life support use requires Vicor's written approval).

注意事项 PRECAUTIONS

1 Storage requirements: Store in ESD-safe packaging compliant with ANSI/ESD S20.20. Maintain storage temperature between -40°C and +105°C (depending on product grade) and relative humidity below 85% (non-condensing).
2 Operating conditions: Do not exceed the permissible load current during normal, abnormal, or test conditions. For dynamic loads exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation.
3 Electrical connections: Utilize the remote sense function to offset voltage drops caused by output lead resistance, ensuring accurate output voltage at the load. Avoid load reversal, noise pickup, open circuits, or excessive output lead resistance to prevent performance issues.
4 Mechanical mounting: Ensure proper thermal management by mounting the converter to a heatsink or baseplate (as specified in the datasheet) to dissipate heat effectively and maintain optimal operating temperatures.
5 Safety compliance: This product is not authorized for use in life support devices or systems without explicit written approval from Vicor's Chief Executive Officer and General Counsel. Users assume all risks when using the product in such applications.
6 Specifications: Refer to the latest version of the datasheet (available at Vicor's official website) for the most up-to-date specifications, as they are subject to change without notice.
VE-J6L-CX实物图

VE-J6L-CX

价格:2364.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐