领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24C5C50BG2实物图
V24C5C50BG2商品缩略图

V24C5C50BG2

  • 工业品

价格:1754.79价格含税(税率13%

品牌名称
VICOR
商品型号
V24C5C50BG2
商品编号
C6907766
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

This Vicor DC-DC converter module (V24C5C50BG2) belongs to the 24V Maxi Family, integrating advanced power processing, control and packaging technologies. Key features include:
1 DC input range:18–36V, with input surge withstand capability of50V for100ms
2 Isolated output voltage range:3.3–48V, programmable to10–110% of nominal value
3 High regulation:±0.25% from no load to full load
4 Efficiency up to 88%, power density up to99W per cubic inch
5 Full-load operation at maximum temperature of100°C
6 Parallelable with N+M fault tolerance for redundant power systems
7 Low-noise ZCS/ZVS (Zero Current Switching/Zero Voltage Switching) architecture
8 RoHS compliant when using F or G pin options
9 Compact size:4.6×2.2×0.5 inches (117×56×12.7mm), height above board:0.43 inches (10.9mm)
10 Line regulation:±0.20% (low to high line at full load), temperature regulation:±0.005%/°C

使用场景 APPLICATIONS

The module is suitable for various applications requiring stable and efficient power conversion:
1 Industrial and process control systems: Provides reliable power for automated manufacturing lines and process equipment
2 Distributed power systems: Ideal for multi-node power distribution setups
3 Automatic Test Equipment (ATE): Supports precision testing with consistent voltage output
4 Communication systems: Low-noise performance meets the requirements of telecom infrastructure
5 Medical devices: Applicable to non-life support medical equipment (life support use requires Vicor's prior approval)

注意事项 PRECAUTIONS

Important operational and safety guidelines:
1 Do not exceed the maximum load current under normal, abnormal or test conditions
2 Dynamic loading exceeding 25% of rated current requires review by Vicor Applications Engineering
3 Remote sense function may need compensation circuitry to offset phase lag from external leads
4 Protect remote sense leads against reversal, noise pickup, open circuit or excessive resistance
5 Use fast-acting electronic circuit breakers if overcurrent risks exist
6 Do not exceed the maximum output capacitance specified in the Maxi Family Design Guide
7 For parallel operation, follow the procedures outlined in Vicor's Design Guide & Applications Manual
8 Store modules in ESD-safe packaging in accordance with ANSI/ESD S20.20
9 Refer to Vicor's Design Guide for recommended soldering methods and procedures
10 Use in life support devices/systems requires prior written approval from Vicor's CEO and General Counsel
V24C5C50BG2实物图

V24C5C50BG2

价格:1754.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐