V24C5E125BL
- 工业品
价格:¥1903.76价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24C5E125BL
- 商品编号
- C6907770
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
DC-DC converter module (Vicor Maxi Family) with advanced power processing, control, and packaging technologies
2
Electrical performance:
3
DC input range:18–36V; input surge withstand:50V DC for 100ms
4
Isolated output; output voltage options:3.3V–48V; programmable output:10–110% of nominal
5
Regulation:±0.25% (no load to full load); line regulation:±0.20% max; temperature regulation:±0.005%/°C max
6
Efficiency up to 88%; maximum operating temperature:100°C (full load); storage temperature:-65°C to +125°C (M-Grade)
7
Power density up to99W per cubic inch; parallelable with N+M fault tolerance
8
Low-noise ZCS/ZVS architecture; RoHS compliant (with F/G pin option)
9
Mechanical & mounting:
10
Dimensions:4.6×2.2×0.5 inches (117×56×12.7mm); height above board:0.43 inches (10.9mm)
11
Mounting torque:5 in.lbs (0.57N·m); soldering temperature:260°C(<5sec wave solder)/390°C(<7sec hand solder)
12
Control interfaces:
13
PR pin: Parallel operation support
14
PC pin: Enable/disable + alarm (monitors input voltage/temperature/internal faults)
15
SC pin: Output voltage trimming
16
Remote sense: Total voltage drop ≤0.5V (0.25V per leg)
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, industrial sensors, and process control equipment
2
Distributed power systems: Modular power distribution in industrial settings
3
Automatic Test Equipment (ATE): Stable power for test instruments and measurement devices
4
Communication systems: Non-defense network equipment (routers, switches)
5
Medical devices: Suitable for non-life support medical equipment (prior approval required for life support)
6
High-density embedded systems: Power solution for compact industrial embedded devices
注意事项 PRECAUTIONS
1
Operational: Do not exceed maximum load current in any condition; dynamic loading over 25% of rated current requires Vicor engineering consultation
2
Output trimming: When trimming up voltage, reduce output current proportionally to avoid exceeding rated power; do not trim beyond ±10% of nominal output
3
Parallel operation: Follow design guide for PR pin interfacing (AC-coupled for ≤3 modules, transformer-coupled for ≥4 modules)
4
Remote sense: Connect leads to output terminals; protect against reversal, noise, open circuits
5
Storage: Use ESD-safe packaging; maintain temperature 15–38°C and non-condensing humidity
6
Safety: Not authorized for life support devices without Vicor’s written approval; follow soldering methods in design guide
7
Compliance: Specifications are subject to change without notice

V24C5E125BL
价格:¥1903.76
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐