领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24C5M100BL3实物图
V24C5M100BL3商品缩略图

V24C5M100BL3

  • 工业品

价格:4326.38价格含税(税率13%

品牌名称
VICOR
商品型号
V24C5M100BL3
商品编号
C6907782
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide DC input range: 18-36V, adapting to various 24V-class power supply systems.
2 Isolated output design: Ensures electrical isolation between input and output, reducing noise interference and enhancing system safety.
3 Strong input surge resistance: Withstands 50V transient voltage for 100ms, protecting the module from voltage spikes.
4 Programmable output voltage: Supports 10-110% adjustment of nominal output, flexible to meet different load requirements.
5 High regulation accuracy: ±0.25% voltage regulation from no-load to full-load, ensuring stable output.
6 Efficient power conversion: Up to 88% efficiency, minimizing energy loss and heat generation.
7 Compact and high-density: Dimensions of 4.6×2.2×0.5 inches (117×56×12.7mm) with power density up to 99W per cubic inch, saving installation space.
8 Wide operating temperature range: C-grade module supports -20°C to +100°C full-load operation, suitable for harsh industrial environments.
9 Parallelable with fault tolerance: Supports N+M redundancy, enabling scalable power solutions and improving system reliability.
10 Low-noise performance: Adopts ZCS/ZVS architecture, reducing electromagnetic interference (EMI) to meet EMC standards.
11 RoHS compliant: Available with F/G pin options to meet environmental protection requirements.

使用场景 APPLICATIONS

1 Industrial automation: Powers PLCs, sensors, actuators, and control panels in manufacturing and processing lines.
2 Distributed power systems: Provides regulated power to multiple subsystems in industrial equipment, ensuring consistent performance.
3 Automatic Test Equipment (ATE): Delivers stable voltage to test instruments and devices under test (DUTs) in laboratory settings.
4 Non-life-critical medical devices: Suitable for diagnostic tools, laboratory analyzers, and medical accessories (not for life support systems).
5 Communications equipment: Supports network switches, routers, and telecom terminal devices in office or industrial communication networks.
6 Embedded systems: Supplies efficient power to compact electronic devices like embedded controllers and data acquisition modules.

注意事项 PRECAUTIONS

1 Load current limitation: Do not exceed the rated load current under normal, abnormal, or test conditions. For dynamic loads exceeding 25% of the rated current, contact Vicor technical support for verification.
2 Remote sense connection: Ensure remote sense leads are correctly connected and protected against reverse polarity, noise pickup, open circuits, or excessive lead resistance.
3 Overcurrent protection: Install fast-acting circuit breakers if the load may exceed the rated current to prevent module damage.
4 Storage requirements: Store in ESD-safe packaging in a temperature-controlled environment (15-38°C) with non-condensing humidity when not in use.
5 Soldering guidelines: Follow the soldering methods specified in Vicor's Maxi/Mini/Micro Design Guide—wave soldering: ≤5 seconds at 260°C; hand soldering: ≤7 seconds at 390°C.
6 Parallel operation: For paralleling more than 3 modules, use a transformer-coupled interface; refer to the official design guide for detailed procedures.
7 Voltage trimming: Avoid adjusting the output voltage beyond the 10-110% range of the nominal value to prevent triggering overvoltage protection.
8 Safety warning: This module is not authorized for use in life support devices or systems without prior written approval from Vicor Corporation.
V24C5M100BL3实物图

V24C5M100BL3

价格:4326.38

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐