领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-2409SZ实物图
AM3TW-2409SZ商品缩略图

AM3TW-2409SZ

  • 工业品

价格:109.83价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-2409SZ
商品编号
C6739755
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM3TW-2409SZ, belonging to Aimtec AM3TW-Z series 3W DC-DC converters
2 Input voltage range: 9-36VDC (4:1 wide input range)
3 Output specifications: 9V DC output with maximum 333mA current (3W power rating)
4 Isolation: 1500VDC between input and output
5 Efficiency: Up to 80% (model-specific)
6 Compliance: RoHS compliant, low-profile nickel-coated copper package
7 Protection: Continuous short circuit protection
8 Temperature performance: Operating temperature range from -40°C to +85°C (full load without derating)
9 Pin compatibility: Compatible with packages from multiple manufacturers
10 Reliability: MTBF >1210000 hours (per MIL-HDBK-217F standard)
11 Safety standards: Designed to meet IEC/EN 60950-1, 62368-1, EN55032 Class A (with recommended EMI circuit) and other relevant IEC standards

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or control modules in factory automation
2 Telecommunication equipment: Stable voltage supply for communication modules, transceivers or signal processing units
3 Instrumentation: Used in test equipment, data loggers or analytical instruments requiring isolated power
4 Embedded systems: Powering microcontrollers, FPGAs or peripheral circuits in embedded designs
5 IoT devices: Suitable for battery-powered IoT products due to wide input range
6 Harsh environments: Applicable in outdoor or industrial settings with extreme temperature fluctuations
7 Automotive electronics: Non-critical automotive systems like infotainment or sensors needing isolated power

注意事项 PRECAUTIONS

1 Follow recommended EMI circuits from the spec sheet for compliance
2 Do not exceed absolute maximum input voltage (48VDC for this model)
3 Ensure correct pinout connection as per the diagram
4 Operate in non-condensing humidity environments (≤95% RH)
5 Avoid reverse polarity on input pins to prevent damage
6 Prolonged short circuits should be avoided despite continuous protection
7 Dispose of according to local electronic waste regulations
8 Use proper heat dissipation for long-term high-temperature operation
AM3TW-2409SZ实物图

AM3TW-2409SZ

价格:109.83

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐