领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4805DZ实物图
AM3TW-4805DZ商品缩略图

AM3TW-4805DZ

  • 工业品

价格:124.23价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4805DZ
商品编号
C6739769
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant low profile metal package
2 High efficiency up to 82%
3 Wide 4:1 input voltage range (18-72V for this model)
4 Operating temperature range of -40°C to +85°C
5 Pin compatible with multiple manufacturers' similar products
6 Continuous short circuit protection
7 Isolation voltage of 1500VDC
8 Switching frequency of 266kHz
9 Nickel-coated copper case material, lightweight (17g) and compact dimensions (31.75×20.32×10.16mm)
10 MTTF >1210000 hours (per MIL-HDBK-217F)
11 Complies with safety standards like IEC/EN 60950-1, EN55032 Class A, IEC61000-4 series

使用场景 APPLICATIONS

1 Industrial control systems requiring stable voltage conversion
2 Telecommunications equipment power modules
3 Embedded electronic systems needing isolated power supplies
4 Automation devices and sensor power circuits
5 Test and measurement instruments
6 Various electronic applications where 4:1 wide input range DC-DC conversion is needed

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified 18-72V range to avoid damage
2 Operate within the temperature range of -40°C to +85°C; derating may be required at extreme temperatures
3 Follow recommended surge/EFT and EMI circuits as specified in the datasheet for optimal performance
4 Do not exceed the rated output current of ±100mA per channel to prevent overheating
5 Properly handle isolation requirements to avoid electrical hazards
6 Although continuous short circuit protection is present, avoid prolonged short circuits to maintain product longevity
7 Dispose of the product in accordance with RoHS waste management regulations
AM3TW-4805DZ实物图

AM3TW-4805DZ

价格:124.23

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐