领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VB-2111实物图
VB-2111商品缩略图

VB-2111

  • 工业品

价格:1772.85价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
VB-2111
商品编号
C6739761
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Monoblock multiple limit switch with integrated head box, featuring a tough head and high sealing performance.
2 Mechanical durability of up to 5,000,000 operations, ensuring long service life in heavy-duty applications.
3 Built-in filter design to effectively shut out oil and water, suitable for environments with liquid exposure.
4 Compliant with international standards including EN and IEC (for ground terminal models), and meets Chinese CCC standards.
5 Ground terminal models are marked with CE certification, indicating adherence to relevant safety norms.
6 IP67 protection rating, providing excellent resistance against dust and water ingress.
7 Electrical durability of over 300,000 operations under specified conditions (5°C to 35°C, 40% to 70% ambient humidity).

使用场景 APPLICATIONS

1 Sequential control of various engineering machinery, such as industrial production equipment and automated assembly lines.
2 Operation control of conveyor systems, including belt conveyors and material handling lines.
3 Applications in machines that require effective isolation from oil and water, like hydraulic or lubrication systems.
4 Heavy-duty industrial environments needing high sealing performance and long-term durability.
5 Settings where compliance with EN, IEC, or CCC standards is mandatory (ground terminal models).

注意事项 PRECAUTIONS

1 Before use, carefully read the "Safety Precautions" on page 4 of the manual and the "Precautions for All Limit Switches.
2 Connection: Install a fuse with a breaking current 1.5 to 2 times the rated current in series to prevent short-circuit damage. For EN-rated applications, use gI or gG 10A fuses (complying with IEC60269).
3 Operation: Ensure the plunger's notch is fully pressed into the scraper during operation to avoid chips or dust entering the switch.
4 Sealing maintenance: Tighten the cap screw on the conduit extra to enhance sealing. Apply molybdenum disulfide grease to the plunger to reduce abrasion and extend service life.
5 Mounting torque: Use an Allen wrench to tighten M6 mounting bolts to a torque of 5.88 to 6.86 N·m. For terminal screws (M3), tighten to 1.18 to 1.37 N·m.
6 Wiring: Use cables with a thickness of 0.75 mm² and connect via MS round solderless terminals with insulation covers. Ensure each terminal is wired correctly (screw properly fastened, no loose connections).
7 Actuator operation: Avoid exceeding the overtravel (OT) position of the actuator; the operating stroke should be 70% to 100% of the specified OT distance to prevent damage.
VB-2111实物图

VB-2111

价格:1772.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐