领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V300B24T250BN实物图
V300B24T250BN商品缩略图

V300B24T250BN

  • 工业品

价格:2670.29价格含税(税率13%

品牌名称
VICOR
商品型号
V300B24T250BN
商品编号
C6736574
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V300B24T250BN, belonging to the 300V Mini Family DC-DC converter module
2 Input characteristics: DC input range of 180-375VDC, input surge withstand capability of 400VDC for 100ms
3 Output characteristics: Nominal output voltage of 24V, rated output power of 250W; programmable output voltage range of 10-110% of nominal value (note: trimming below 90% may require a minimum 10% load)
4 Regulation performance: ±0.4% regulation from no load to full load; line regulation ±0.2% (low to high line at full load); temperature regulation ±0.005%/°C over the operating temperature range
5 Efficiency: Up to 87.5% (typical at nominal input, 75% load, 25°C)
6 Thermal performance: T-grade temperature range—operating temperature of -40 to +100°C, storage temperature of -40 to +125°C; thermal resistance (baseplate to sink with thermal pad) of 0.14°C/Watt
7 Isolation: IN to OUT isolation voltage of 3000VRMS, IN to baseplate of 1500VRMS, OUT to baseplate of 500VRMS
8 Key functional features: Isolated output, parallelable with N+M fault tolerance (supports current sharing), low-noise ZCS/ZVS switching architecture, compact size (2.28x2.2x0.5 inches/57.9x55.9x12.7mm), high power density (up to 100W per cubic inch)
9 Pin style: Long ModuMate (N in model) with gold finish; baseplate: slotted (blank in model)

使用场景 APPLICATIONS

1 Industrial and process control systems: Provides stable DC power for sensors, actuators, and control units in harsh industrial environments
2 Distributed power systems: Used in telecom infrastructure (e.g., base stations) to convert high-voltage DC to 24V for various components
3 Automatic Test Equipment (ATE): Delivers precise and reliable power to test instruments and Devices Under Test (DUTs)
4 Off-line systems: Compatible with auto-ranging or Power Factor Correction (PFC) front ends for AC-DC conversion applications
5 Medical equipment: Suitable for non-life-support medical devices (note: life-support use requires Vicor's prior written approval)
6 Communication systems: Supports power needs for routers, switches, and other network devices in data centers or field deployments

注意事项 PRECAUTIONS

1 Electrical safety: Do not exceed the maximum rated output current (10.42A for 24V/250W); avoid overloading to prevent module damage
2 Dynamic loading: Applications with dynamic load changes exceeding 25% of rated current must be reviewed by Vicor Applications Engineering
3 Output voltage trimming: Trim down—available output power decreases proportionally with voltage reduction; trim up—reduce maximum output current by the same percentage as voltage increase; do not trim above +10% of nominal voltage to avoid triggering over-voltage protection (OVP)
4 Parallel operation: Follow Vicor's design guidelines (AC-coupled interface for up to 3 modules, transformer-coupled for 4+ modules; use modules of the same input/output/power level)
5 Thermal management: Ensure proper heat dissipation (use thermal pads or greased surfaces) to maintain baseplate temperature within the operating range (-40 to +100°C)
6 Storage and handling: Store in ESD-safe packaging; keep in a temperature-controlled environment (15-38°C) with non-condensing humidity
7 Soldering and mounting: Follow Vicor's design guide for soldering (wave solder <5sec at 260°C, hand solder <7sec at 390°C); apply a mounting torque of 5 in.lbs (0.57N.m) for baseplate screws
8 Life support warning: This product is not authorized for use in life-support devices/systems without Vicor's express prior written approval
V300B24T250BN实物图

V300B24T250BN

价格:2670.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐