领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V300B28E250BL2实物图
V300B28E250BL2商品缩略图

V300B28E250BL2

  • 工业品

价格:2450.56价格含税(税率13%

品牌名称
VICOR
商品型号
V300B28E250BL2
商品编号
C6736582
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Vicor 300V Mini Family DC-DC converter module (model: V300B28E250BL2)
2 Input voltage range:180-375VDC, surge withstand up to400V for100ms
3 Output specs:28V nominal voltage,250W rated power; programmable output range of10-110% of nominal
4 High efficiency up to88.6% (28V 250W variant), low-noise ZCS/ZVS switching architecture
5 Regulation performance:±0.4% (no-load to full-load), ±0.2% line regulation, ±0.005%/°C temperature regulation
6 Isolation voltage:3000VRMS (IN to OUT),1500VRMS (IN to base),500VRMS (OUT to base)
7 Parallelable with N+M fault tolerance, supports current sharing (accuracy ±5%)
8 Compact size:2.28×2.2×0.5 inches (57.9×55.9×12.7mm), height above board:0.43in (10.9mm)
9 Grade E operating temp:-10~+100°C, storage temp:-20~+125°C
10 RoHS compliant (with F/G pin options); safety approvals: cURus, cTÜVus, CE, UKCA
11 Supports remote sense and output voltage trimming (up/down) via external resistors

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, motor drives, sensor networks in manufacturing lines
2 Medical equipment: Stable isolated power for diagnostic devices (ultrasound, lab analyzers)
3 Communications infrastructure: Powers routers, switches, base stations in telecom networks
4 Distributed power systems: Modular redundancy in data centers/server farms
5 ATE systems: Precise regulated power for electronic component testing
6 Off-line systems: Works with auto-ranging/PFC front ends to convert rectified AC-derived DC to low-voltage loads

注意事项 PRECAUTIONS

1 Operational: Do not exceed rated output current; consult Vicor for dynamic loads >25% of rated current
2 Remote sense: Protect leads against reversal/noise/open circuits; route sense leads close together or twisted
3 Parallel operation: Use AC-coupled interface (≤3 modules) or transformer-coupled (≥4 modules)
4 Soldering: Follow procedures (wave solder:260°C <5sec; hand solder:390°C <7sec)
5 Storage: Keep in ESD-safe packaging at15-38°C, non-condensing humidity
6 Safety: Do not use in life support systems without Vicor's prior written approval
7 Capacitance: Do not exceed maximum output capacitance limits in the Design Guide
V300B28E250BL2实物图

V300B28E250BL2

价格:2450.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐