我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PMH4518TSR实物图
PMH4518TSR商品缩略图

PMH4518TSR

  • 工业品

价格:125.81价格含税(税率13%

品牌名称
Flex
商品型号
PMH4518TSR
商品编号
C6736595
商品毛重

1克(g)

现货: 0

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Input voltage range:2.95-3.65V DC
2 Output current capacity: up to22A
3 Adjustable output voltage:0.8V to2.5V
4 High efficiency: up to93%
5 Long reliability: MTBF over3.7 million hours
6 Wide operating temperature range:-40°C to85°C
7 Compact size:38.1×22.1×9.00mm
8 Safety protections: input under-voltage protection, output short-circuit protection, over-temperature protection
9 Functional features: Auto Track sequencing pin for power-up/down sequence control, Margin Up/Down controls for ±5% voltage adjustment, Pre-Bias startup capability to handle backfed current
10 RoHS compliant, meeting relevant clauses of RoHS directive 2011/65/EU
11 Remote sense function to compensate voltage drop between module and load
12 Inhibit pin for remote on/off control
13 Industry standard POLA™ compatible
14 High-quality manufacturing: ISO9001/14001 certified, 6σ and SPC methods used

使用场景 APPLICATIONS

1 Intermediate bus applications powered by regulated bus converters
2 Powering complex digital systems including DSPs, microprocessors, ASICs, FPGAs in telecom equipment
3 IT infrastructure like servers and data center hardware
4 Industrial control systems operating in wide temperature environments
5 Applications requiring sequential power-up/down of multiple supply voltages
6 Dynamic load testing scenarios to verify load circuit operation over supply voltage range
7 High-reliability applications demanding long service life (e.g., telecom base stations)

注意事项 PRECAUTIONS

1 Ensure sufficient cooling: rely on conduction (from pins to PCB) and convection (airflow across module); refer to output current derating graphs for available current under different temp and airflow conditions
2 External capacitor selection: input capacitor ≥1000µF with minimum700mA-r-m-s ripple current rating; output capacitor ≥330µF with equivalent ESR no lower than4mΩ (7mΩ for single capacitor)
3 Remote sense pin: if unused, leave open; if used, connect directly to the load point to compensate voltage drop
4 Margin Up/Down controls: assert to GND to adjust output voltage by +5% or -5% respectively
5 Pre-Bias startup: ensure backfed current from other power sources does not exceed design limits
6 Soldering guidelines: follow Pb-free or SnPb process specs—for Pb-free, pin temp should exceed solder melting point (217-221°C) for ≥30s, peak temp ≤260°C; for SnPb, pin temp ≥183°C for ≥30s, peak temp ≤225°C
7 Storage and handling: keep in dry pack (MSL3 for Pb-free) to avoid moisture damage; if exposed to uncontrolled environment, bake according to IPC/JEDEC J-STD-033A
8 PCB layout: use low-resistance, low-inductance traces; connect ground layer to module output and chassis for better EMC performance
9 Do not exceed absolute maximum ratings (input voltage:2.95-3.65V, operating temp:-40°C to85°C, output current:22A)
PMH4518TSR实物图

PMH4518TSR

价格:125.81

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐