领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V24C5M100BG3实物图
V24C5M100BG3商品缩略图

V24C5M100BG3

  • 工业品

价格:4328.44价格含税(税率13%

品牌名称
VICOR
商品型号
V24C5M100BG3
商品编号
C6736613
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Vicor DC-DC converter module (model: V24C5M100BG3)
2 DC input voltage range:18-36V; input surge withstand:50V for100ms
3 Isolated output with programmable voltage (10-110% of nominal)
4 Regulation accuracy:±0.25% (no load to full load)
5 Efficiency up to88% and power density up to99W per cubic inch
6 Max operating temp at full load:100°C; storage temp:-65~+125°C
7 Parallelable with N+M fault tolerance (PR pin interface)
8 Low-noise ZCS/ZVS switching architecture
9 RoHS compliant options (F/G pin styles)
10 Compact size:4.6×2.2×0.5 inches; height above board:0.43 inches
11 Remote sense capability (total drop ≤0.5V)
12 Output voltage trim up/down (via SC pin)
13 Integrated monitoring (UV/OV/OT) with auto-restart after fault
14 Control pins: PC (enable/disable/alarm), PR (parallel), SC (secondary control)
15 Agency approvals: cURus, cTÜVus, CE (UL60950-1 compliant)
16 Various pin styles: short/long, tin/lead/gold/RoHS
17 Slotted baseplate for mounting

使用场景 APPLICATIONS

1 Industrial and process control systems
2 Distributed power systems
3 Automatic Test Equipment (ATE)
4 Medical equipment (excluding life support)
5 Communications systems
6 High-power density constrained applications
7 Systems needing N+M redundancy
8 Environments with wide input voltage variations
9 Applications requiring remote voltage programming
10 Low-noise power supply scenarios

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under any conditions
2 Consult Vicor for dynamic loading >25% of rated current
3 Remote sense leads must be Kelvin-connected and protected
4 Trim up: reduce max current proportionally; no >+10% trim
5 Parallel operation: use correct interface (AC-coupled for ≤3 modules)
6 Follow recommended soldering/mounting guidelines
7 Store in ESD-safe packaging (15~38°C, no condensing humidity)
8 Not authorized for life support without Vicor approval
9 Comply with EMC guidelines (bypass capacitors, grounding)
10 Do not exceed output capacitance limits
11 Monitor PC/SC pins for fault alarms
V24C5M100BG3实物图

V24C5M100BG3

价格:4328.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐