领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SQ24T04120-NBA0G实物图
SQ24T04120-NBA0G商品缩略图

SQ24T04120-NBA0G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:518.3价格含税(税率13%

品牌名称
belfuse
商品型号
SQ24T04120-NBA0G
商品编号
C6680565
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The SQ24 Series DC-DC converter (part of Bel Power's SemiQ™ Family) is a compact, high-efficiency power conversion solution with key features:
1 Compact size: Only 60% of industry-standard quarter-bricks, compatible with existing quarter-brick pinouts for drop-in replacement
2 Wide input range: 18-36 VDC
3 Multiple output voltages: 1.0V,1.2V,1.5V,1.8V,2.0V,2.5V,3.3V,5.0V,6.0V,8.0V,12.0V
4 Dual mounting options: Through-hole (SQ24T) and surface mount (SQ24S)
5 Flexible output trim: ±10% for 1.0V/1.2V outputs; -20% to +10% for outputs ≥1.5V
6 Remote sense capability: Compensates for voltage drops between converter and load
7 Comprehensive protection: Input undervoltage lockout (UVLO), output overcurrent (OCP), overvoltage (OVP), overtemperature (OTP)
8 High reliability: MTBF of 3.4 million hours (per Telcordia TR-332 Method I Case1)
9 Safety compliance: Meets UL/CSA 60950-1 and IEC60950-1 standards
10 RoHS options: Lead-free or lead-solder-exempt versions available
11 Low profile: Minimizes airflow shadowing for downstream devices
12 100% automated assembly: Ensures consistent quality
13 Fixed-frequency operation: Stable performance
14 No minimum load requirement: Flexible application
15 On-board input LC-filter: Reduces input ripple
16 Extremely low output/input ripple: Enhances system stability
17 Start-up into pre-biased output: Suitable for systems with existing load voltage
18 Positive/negative logic ON/OFF control: Versatile integration
19 UL94 V-0 flammability rating: Safe operation

使用场景 APPLICATIONS

The SQ24 Series DC-DC converter is suitable for various applications requiring efficient, compact, and reliable power conversion:
1 Telecom and networking: Powering routers, switches, base stations, and line cards (supports battery-backed systems)
2 Data centers: Providing low-voltage power to servers, storage devices, and dense networking gear
3 Industrial control: Powering PLCs, sensors, actuators, and embedded controllers (wide temperature range handles harsh environments)
4 Medical equipment: Compliance with safety standards fits non-invasive diagnostic tools and lab devices
5 Embedded systems: Powering microprocessors, FPGAs, and low-voltage components (trim and remote sense enable precise regulation)
6 Commercial vehicles: For 24V input systems like fleet management devices and in-vehicle electronics
7 Test and measurement: Stable output and low ripple ensure accurate readings
8 Consumer electronics: Space-saving design fits portable and stationary devices

注意事项 PRECAUTIONS

To ensure optimal performance and safety:
1 Remote sense pins: Connect SENSE(-) (pin5) to Vout(-) (pin4) and SENSE(+) (pin7) to Vout(+) (pin8) if not using remote sense
2 Trim pin: Leave pin6 open if no output voltage adjustment is needed
3 Input stability: Add a 100µF electrolytic capacitor (ESR <1Ω) across the input for stability
4 Output capacitance: Do not exceed max external load capacitance (e.g.,1000µF for12V,15000µF for1.0V)
5 Input voltage: Operate within18-36VDC; avoid exceeding 40VDC absolute max
6 Temperature: Do not exceed -40°C to85°C ambient range
7 Fuse selection: Use recommended external input fuse (e.g.,8A for3.3V,6A for12V)
8 Fault handling: Non-latching protections auto-restart after fault removal
9 Remote sense power: Ensure output power does not exceed max when using remote sense
10 Mounting: Follow correct pin length/clearance for through-hole; use recommended pad sizes for surface mount
11 Thermal management: Maintain adequate airflow to keep FET temperatures ≤120°C
12 ON/OFF control: Positive logic auto-starts when pin is open; negative logic auto-starts when connected to Vin(-)
13 Ripple reduction: Add external capacitors (10µF tantalum +1µF ceramic) to minimize output ripple
SQ24T04120-NBA0G实物图

SQ24T04120-NBA0G

价格:518.3

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐