领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J7X-CY实物图
VI-J7X-CY商品缩略图

VI-J7X-CY

  • 工业品

价格:1668.44价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J7X-CY
商品编号
C6597975
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power conversion between input and output circuits
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Compliance with UL, cURus, and CE safety standards
4 High efficiency up to 90%, reducing energy loss and heat generation
5 Compact size: 2.28" × 2.4" × 0.5" (57.9×61.0×12.7mm), easy to integrate into board-mounted systems
6 Remote sense and current limit functions for precise output voltage regulation and overload protection
7 Logic disable pin for on/off control of the converter
8 Wide output voltage adjustment range to meet diverse system requirements
9 Zero-Current Switching (ZCS) power architecture for low noise and high reliability
10 Low noise FM control to minimize electromagnetic interference (EMI)
11 RoHS compliant (applicable to VE series versions)
12 Dielectric withstand: 3000Vrms between input and output, 500Vrms between output and baseplate, 1500Vrms between input and baseplate
13 Operating temperature range varies by grade (e.g., E grade: -10 to +100°C, C grade: -25 to +100°C)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, and industrial sensors
2 Telecom infrastructure: Voltage conversion in base stations, routers, switches, and communication equipment
3 Data center hardware: Powering servers, storage devices, and network switches
4 Embedded computing systems: Industrial PCs, single-board computers, and embedded controllers
5 Test and measurement instruments: Oscilloscopes, signal generators, and precision testing equipment
6 Enterprise IT equipment: Enterprise routers, firewalls, and UPS auxiliary systems
7 Industrial electronic devices: Motor drives, process control equipment, and instrumentation panels

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of rated current, consult VICOR Applications Engineering
3 Remote sense may emit audible noise under light/no load; use proper output lead compensation
4 Not authorized for life support systems without VICOR's written approval
5 Store in ESD-safe packaging when not installed
6 Ensure output capacitance does not exceed specified limits
7 Follow correct pin connections as per mechanical drawing
8 Use proper heat sinking to maintain thermal performance
9 Adhere to logic disable pin voltage thresholds and current limits
10 Specifications are subject to change without notice
11 Avoid reversing load sense connections to prevent noise or damage
VI-J7X-CY实物图

VI-J7X-CY

价格:1668.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐