领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JN1-EY-F3实物图
VI-JN1-EY-F3商品缩略图

VI-JN1-EY-F3

  • 工业品

价格:2796.57价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JN1-EY-F3
商品编号
C6598005
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design
2 High power density up to 50W/in³
3 Certified with UL, cUL, and CE markings
4 Energy efficiency up to 90%
5 Compact size: 2.28" × 2.4" × 0.5" (57.9mm ×61.0mm ×12.7mm)
6 Supports remote sense and current limit functions
7 Equipped with logic disable feature
8 Wide range of output voltage adjustment
9 Adopts Zero-Current-Switching (ZCS) power architecture
10 Low noise frequency modulation (FM) control
11 RoHS compliant (applicable to VE versions)
12 Input to output isolation voltage:3000V
13 Output to baseplate isolation voltage:500V
14 Input to baseplate isolation voltage:1500V
15 Optimized thermal characteristics for efficient heat dissipation

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in industrial control systems
2 Power supply modules for telecom and networking equipment
3 Embedded system power solutions
4 Power sections in test and measurement instruments
5 Next-generation power systems requiring high efficiency and low noise
6 Board-mounted applications in compact electronic devices
7 Flexible power system designs needing reliable and stable performance

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering
3 Under dynamic load, light load, or no-load conditions, remote sense may emit audible noise; use remote sense compensation circuitry to offset phase lag
4 Remote sense leads are protected against lead reversal, noise pickup, open circuit, and excessive output lead resistance
5 For applications drawing more than rated current, use a fast-acting electronic circuit breaker
6 Never short the active converter's output terminals
7 Store in ESD-safe packaging compliant with ANSI/ESD S20.20, maintain temperature 0-50°C and humidity ≤85% (non-condensing)
8 Not authorized for life support devices/systems without Vicor's written approval from CEO and General Counsel
VI-JN1-EY-F3实物图

VI-JN1-EY-F3

价格:2796.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐