领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J7Y-IY实物图
VI-J7Y-IY商品缩略图

VI-J7Y-IY

  • 工业品

价格:3159.89价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J7Y-IY
商品编号
C6597977
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power distribution
2 High power density up to 50W/in³
3 Certified by UL and cURus, CE marked for international compliance
4 Conversion efficiency up to 90% for energy-saving operation
5 Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9×61.0×12.7mm)
6 Supports remote sense and overcurrent limit functions
7 Logic disable pin for flexible power management
8 Wide output voltage adjustment range
9 Adopts zero-current-switching (ZCS) forward converter architecture
10 Low-noise FM control to reduce electromagnetic interference
11 RoHS compliant (applicable to VE series versions)
12 Multiple grades (E/C/I/M) with operating temperature ranges: E (-10~100°C), C (-25~100°C), I (-40~100°C), M (-55~100°C)
13 Dielectric withstand voltage: 3000V (input-output),500V (output-baseplate),1500V (input-baseplate)
14 Lightweight: 2.9~4.1 ounces (82~117 grams) depending on grade
15 Proven reliability with over 8 million units installed globally

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in embedded systems and industrial electronics
2 Board-mounted power solutions for telecom equipment and data centers
3 Power system designs needing flexible, compact power modules
4 Next-gen power systems requiring high efficiency, low noise and reliability
5 Harsh environment applications (outdoor industrial devices) using I/M grade modules
6 Test and measurement instruments needing stable isolated power outputs
7 Automation/control systems with space-saving power conversion needs
8 Complementary solution to higher-power VI-200 family for junior-size loads

注意事项 PRECAUTIONS

1 Do not exceed permissible load current in normal/abnormal/test conditions
2 Dynamic loading over 25% of rated current requires Vicor's prior approval
3 Use remote sense to compensate for output lead impedance and phase lag
4 Store in ESD-safe packaging (ANSI/ESD S20.20) when not installed
5 Avoid life support applications without Vicor's written CEO/General Counsel approval
6 Follow mechanical drawing specs for proper baseplate mounting (thermal dissipation)
7 Check Vicor's website for latest specs and warranty terms
8 Do not exceed output capacitance limits specified in the datasheet
9 Prolonged short circuits should be avoided despite automatic restart protection
10 Adhere to control pin parameters (gate impedance, thresholds) for correct operation
VI-J7Y-IY实物图

VI-J7Y-IY

价格:3159.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐