领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DBS400B28实物图
DBS400B28商品缩略图

DBS400B28

  • 工业品

价格:2009.69价格含税(税率13%

品牌名称
Cosel
商品型号
DBS400B28
商品编号
C6595681
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: DBS400B28, type: DC-DC converter bus module
2 Input voltage range: DC 200-400V
3 Output specs: 28V DC, 14.5A, maximum output wattage 406W
4 Built-in protection circuits: Overcurrent (auto-recovers when over 105% of rated current), overvoltage (32.20-39.20V), thermal protection
5 Integrated functions: Remote ON/OFF (available on both input and output sides), inverter operation monitoring (IOG), remote sensing, output voltage adjustment (60-110% range via external VR or voltage)
6 Safety & compliance: UL60950-1, C-UL, EN62368-1 approved; compliant with DEN-AN, RoHS Directive, Low Voltage Directive, UKCA marking
7 Physical characteristics: Dimensions W61×H12.7×D116.8mm (2.4×0.5×4.6 inches), max weight 180g; aluminum base plate for conduction cooling; M3 tapped mounting holes (recommended screwing torque:0.49N·m)
8 Efficiency: Typical 88% at rated input (DC280V) and rated load
9 Environmental resistance: Operating temperature -20~+85°C (aluminum base plate), storage temperature -40~+85°C; vibration resistance (10-55Hz,5G,60min per X/Y/Z axis); impact resistance (20G,11ms per axis); operating altitude up to3000m, storage up to9000m
10 Guarantee: 5-year warranty

使用场景 APPLICATIONS

1 Ideal for distributed power systems
2 Suitable for industrial automation equipment: Powering control circuits, sensors, actuators
3 Telecom and data center applications: Converting high-voltage DC bus to 28V for communication modules, server components
4 Industrial electronic systems: Used as a bus converter in equipment requiring stable, isolated DC power conversion from 200-400V to 28V
5 Applications needing compact, low-profile power modules with high reliability and built-in protections

注意事项 PRECAUTIONS

1 Mounting: Can be installed in any direction; when using multiple units side by side, leave sufficient space for ventilation to ensure aluminum base plate temperature stays within derating limits
2 PCB layout: Avoid placing DC input/output line patterns under the module (to reduce noise); design shield patterns on PCB connected to FG to minimize high-frequency radiation
3 Pin stress: Do not apply over 29.4N (3kgf) to input/output pins or over9.8N (1kgf) to signal pins; do not pull or bend pins with excessive force; use 3.5mm diameter mounting holes on PCB to reduce pin stress
4 Soldering: Follow recommended parameters—flow soldering at ≤260°C for ≤15s; input/output/RC1 pins with iron ≤450°C for ≤5s; signal pins ≤350°C for ≤3s (using ≤20W iron)
5 Cooling: Must use conduction cooling (transfer heat from aluminum base plate to attached heat sink); adhere to derating curves based on aluminum base plate temperature
6 Thermal management: Minimize temperature fluctuations if frequent power cycles occur to extend thermal fatigue life
7 Documentation: Read the official instruction manual and "Before using our product" guidelines before operation
DBS400B28实物图

DBS400B28

价格:2009.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐