领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DCM3623TA5N31B4T00实物图
DCM3623TA5N31B4T00商品缩略图

DCM3623TA5N31B4T00

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:1024.98价格含税(税率13%

品牌名称
VICOR
商品型号
DCM3623TA5N31B4T00
商品编号
C6539487
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated, regulated DC-DC converter
2 Up to 240W continuous output power, 8.60A continuous output current
3 Peak efficiency of 92.7%, high power density of 653W/in³
4 Wide input voltage range: 43Vdc to 154Vdc
5 Safety Extra Low Voltage (SELV) 28.0V nominal output, with 3000Vdc isolation
6 Zero Voltage Switching (ZVS) high-frequency switching topology, enabling low-profile, high-density filtering
7 Optimized for array operation: supports up to 8 units (total 1920W) without power derating, and allows dissimilar line voltages across the array
8 Equipped with fully operational current limit, and multiple protections including overvoltage (OV), overcurrent (OC), undervoltage (UV), short circuit, and thermal protection
9 Compact 3623 through-hole ChiP package with dimensions: 1.524”x0.898”x0.284” (38.72mmx22.8mmx7.21mm)
10 Supports dynamic trim control (when trim mode is active) with ~30Hz bandwidth
11 Low no-load power consumption: enabled no-load power is up to 4.0W at worst-case line
12 Fast transient response: voltage deviation <10% for load steps, settling time ≤4.0ms
13 RoHS compliant and CE marked
14 High MTBF: 3.39MHrs (per MIL-HDBK-217 FN2) and 5.68MHrs (per Telcordia Issue2)

使用场景 APPLICATIONS

1 Industrial equipment power supply systems
2 Process control systems requiring stable and isolated DC power
3 Transportation and heavy equipment power modules
4 Single unit application: Used alone to power non-isolated point-of-load regulators or direct loads
5 Array application: Paralleled in arrays (e.g., 4 units, up to 8 units) to provide higher power output for large load requirements
6 Applications needing wide input voltage range and high power density
7 Systems requiring multiple protections and high reliability

注意事项 PRECAUTIONS

1 Do not operate beyond absolute maximum ratings, as this may cause permanent damage to the device
2 Ensure input voltage slew rate is ≤1V/µs; if exceeding, a pre-charge circuit must be added
3 External output capacitor requirement: Use 1000-20000µF capacitors with ESR ≤10mΩ; adjust to COUT-EXT-TRANS or COUT-EXT-TRANS-TRIM if load is below 10% rated or trim is dynamically varied
4 Thermal design: Ensure case bottom temperature does not exceed case top temperature for effective over-temperature protection; utilize top surface, bottom surface, and leads for heat dissipation, refer to thermal models for calculation
5 Array operation: Each DCM unit needs a separate input filter and output inductor; follow recommended component values (e.g., L1_x=1µH, R1_x=1Ω, C1_x=2µF) for paralleling circuits
6 Fault handling: Output overvoltage protection (OVP) is latched; clear it by disabling the EN pin or removing input power below VIN-INIT (3Vdc)
7 Light load operation: When load is <10% rated, output voltage may rise up to 3.43V above the calculated value due to light load boosting
8 ESD protection: Follow HBM (CLASS1C) and CDM (CLASS2) ratings to prevent ESD damage
9 Soldering: Peak temperature on the top case should not exceed 135°C; this product is not intended for reflow solder attach
10 Input filter: Add a minimum 1000µF input capacitor if source impedance is insufficient to ensure stability
DCM3623TA5N31B4T00实物图

DCM3623TA5N31B4T00

价格:1024.98

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐