领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DCM3714BD2H26F0T05实物图
DCM3714BD2H26F0T05商品缩略图

DCM3714BD2H26F0T05

  • 工业品

价格:5141.26价格含税(税率13%

品牌名称
VICOR
商品型号
DCM3714BD2H26F0T05
商品编号
C6539491
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated, regulated DC-DC converter with wide input range (200-420Vdc) and nominal 24V SELV output
2 High peak efficiency up to 94% and power density of 309W/in³
3 Adopts ZVS high-frequency switching topology for stable performance
4 Supports both remote sense and local sense operation to ensure voltage accuracy at load
5 Tight output voltage regulation over all line and load conditions
6 Equipped with comprehensive protections: overvoltage (OV), overcurrent (OC), undervoltage (UV), short circuit, and thermal protection
7 Offers full operational current limit to maintain safe operation within SOA
8 Compact VIA package available in chassis mount or through-hole types, with dimensions of 3.75×1.4×0.37 inches (95.13×35.5×9.4mm)
9 Provides up to 600W continuous output power and 25A continuous output current
10 Allows trim functionality to adjust output voltage when enabled
11 Supports enable/disable control via EN pin (requires VDDE preapplied before VIN)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for control modules and sensors
2 Process control equipment: Provides stable 24V power to PLCs, transmitters, and actuators
3 Heavy machinery: Power distribution for on-board electronic components
4 Industrial power systems: Isolated power conversion for sensitive loads
5 Factory automation lines: Reliable DC power for motor drives and control circuits

注意事项 PRECAUTIONS

1 Input voltage slew rate: Ensure input voltage slew rate is less than 1V/µs; if exceeding, install a pre-charge circuit to protect input components
2 Input filter: Use Vicor's recommended input filter design (refer to official tool) to ensure system stability
3 External output capacitor: Must connect an external capacitor of 1000-10000µF with ESR ≤10mΩ for control loop compensation; for loads below 2% of rated current, use capacitors in the COUT-EXT-TRANSIENT range
4 Thermal management: Utilize conduction cooling from pin-side or non-pin-side of the VIA package; monitor internal temperature to not exceed the rated range (C-grade: -20~125°C, T-grade: -40~125°C, M-grade: -55~125°C)
5 Grounding requirement: Chassis of the VIA package must be connected to Protective Earth (PE) for Class I products; both housing surfaces need PE connection to meet safety and EMI standards
6 EN pin operation: EN pin is active only if VDDE is applied before VIN; otherwise, EN is ignored until VIN is removed and reapplied
7 Trim mode: Trim behavior is latched when VIN is applied (above VTRIM-DIS: non-trim mode; below VTRIM-EN: trim active) and remains until VIN is lost
8 Fault handling: Overvoltage protection (OVP) is latched; clear the fault by disabling EN pin or reducing input voltage below VIN-INIT
9 Input fuse: Install system-level input fuse according to current, voltage, ambient temperature, and breaking capacity requirements
10 Life support warning: This product is not authorized for use in critical life support devices/systems without Vicor's prior written approval
DCM3714BD2H26F0T05实物图

DCM3714BD2H26F0T05

价格:5141.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐