领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME15-5S277VZ-60实物图
AME15-5S277VZ-60商品缩略图

AME15-5S277VZ-60

  • 工业品

价格:117.64价格含税(税率13%

品牌名称
Aimtec
商品型号
AME15-5S277VZ-60
商品编号
C6464725
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AME15-5S277VZ-60 (15W AC-DC power supply module)
2 Universal input range: 85-305VAC / 100-430VDC
3 Output parameters: 5V DC output, max 3A current, 16000pF max capacitive load
4 High isolation voltage: 4000VAC (tested for 60s, leakage current <5mA)
5 Wide operating temperature: -40°C to +85°C (with derating per curve)
6 Low ripple & noise: 50mVp-p typical (20MHz bandwidth)
7 Built-in protections: Short circuit (hiccup auto recovery), over-current (auto recovery), over-voltage (auto recovery)
8 High reliability: MTBF >300,000h (per MIL-HDBK-217F)
9 Encapsulated design for durability
10 Certifications: UL/cUL (UL62368-1), RoHS compliant
11 Guarantee: 3-year limited
12 Efficiency:76% at 230VAC input
13 Regulated output with ±2% voltage accuracy

使用场景 APPLICATIONS

1 Grid power systems: Power grid monitoring/control devices
2 LED applications: LED lighting modules or signage
3 Industrial instrumentation: Measurement/testing equipment
4 Industrial controls: PLCs, sensors, actuator control systems
5 Communication devices: IoT gateways, small routers
6 Civil electronics: Smart home devices, consumer electronics
7 PCB-mounted setups: Integration into printed circuit boards

注意事项 PRECAUTIONS

1 Installation: Supports PCB mount; optional ST (chassis) or STD (DIN rail) mounts available
2 Input protection: Use 2A slow-blow fuse (300V rating)
3 Soldering: Wave soldering (260±5°C for5-10s); hand soldering (360±10°C for3-5s)
4 Operating conditions: Avoid exceeding -40°C~+85°C temp or input voltage limits; refer to derating curve
5 Storage: -40°C~+105°C, non-condensing humidity (<=95% RH)
6 Output filtering: Add 1μF ceramic cap (C1),470μF electrolytic cap (C2, high freq/low ESR), SMBJ12A TVS diode
7 Safety: Follow IEC62368-1; ground properly for optional mounts
8 Spec updates: Check Aimtec's official website for latest datasheet
9 Guarantee: 3-year limited (terms apply)
AME15-5S277VZ-60实物图

AME15-5S277VZ-60

价格:117.64

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐